2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Heat Shrink Boots
                      Print Page

                      202A111-25/225-0

                      HEAT SHRINK BOOT, STRAIGHT, 16.5MM, BLK

                      RAYCHEM - TE CONNECTIVITY 202A111-25/225-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part No202A111-25/225-0
                      Newark Part No.43AC9990
                      Product Range202A111 Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      QuantityPrice
                      1+$16.580
                      10+$15.430
                      25+$14.810
                      50+$14.440
                      100+$14.060
                      250+$13.380
                      500+$12.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part No202A111-25/225-0
                      Newark Part No.43AC9990
                      Product Range202A111 Series
                      Boot ConfigurationStraight
                      I.D. Supplied - Imperial0.65"
                      I.D. Supplied - Metric16.5mm
                      Shrink Tubing / Boot ColourBlack
                      Total Length - Imperial1"
                      Total Length - Metric25.4mm
                      I.D. Recovered Max - Imperial0.15"
                      I.D. Recovered Max - Metric3.8mm
                      Shrink Tubing / Boot MaterialElastomer
                      Shrink Ratio-
                      Product Range202A111 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Boot Configuration

                      Straight

                      I.D. Supplied - Metric

                      16.5mm

                      Total Length - Imperial

                      1"

                      I.D. Recovered Max - Imperial

                      0.15"

                      Shrink Tubing / Boot Material

                      Elastomer

                      Product Range

                      202A111 Series

                      I.D. Supplied - Imperial

                      0.65"

                      Shrink Tubing / Boot Colour

                      Black

                      Total Length - Metric

                      25.4mm

                      I.D. Recovered Max - Metric

                      3.8mm

                      Shrink Ratio

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate