2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Heat Shrink Boots
                      Print Page

                      462A023-25/225-0

                      HEAT SHRINK BOOTS ROHS COMPLIANT: YES

                      RAYCHEM - TE CONNECTIVITY 462A023-25/225-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part No462A023-25/225-0
                      Newark Part No.34AH4514
                      Product Range462A023 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$63.350
                      5+$62.420
                      10+$61.470
                      25+$57.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $63.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part No462A023-25/225-0
                      Newark Part No.34AH4514
                      Product Range462A023 Series
                      Technical Datasheet

                      Data Sheet

                      Boot Configuration1 to 3 Transition
                      I.D. Supplied - Imperial1.06"
                      I.D. Supplied - Metric26.9mm
                      Shrink Tubing / Boot ColourBlack
                      Total Length - Imperial3.67"
                      Total Length - Metric93.2mm
                      I.D. Recovered Max - Imperial0.52"
                      I.D. Recovered Max - Metric13.2mm
                      Shrink Tubing / Boot MaterialElastomer
                      Shrink Ratio-
                      Product Range462A023 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Boot Configuration

                      1 to 3 Transition

                      I.D. Supplied - Metric

                      26.9mm

                      Total Length - Imperial

                      3.67"

                      I.D. Recovered Max - Imperial

                      0.52"

                      Shrink Tubing / Boot Material

                      Elastomer

                      Product Range

                      462A023 Series

                      I.D. Supplied - Imperial

                      1.06"

                      Shrink Tubing / Boot Colour

                      Black

                      Total Length - Metric

                      93.2mm

                      I.D. Recovered Max - Metric

                      13.2mm

                      Shrink Ratio

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate