Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoCAP21 BK078
Newark Part No.94F5286
Product RangeFIT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $186.760 |
2+ | $167.440 |
4+ | $153.490 |
10+ | $148.120 |
20+ | $142.750 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$186.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoCAP21 BK078
Newark Part No.94F5286
Product RangeFIT Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.2"
I.D. Supplied - Metric5.08mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1"
Total Length - Metric25.4mm
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2.03mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product RangeFIT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CAP21 BK078 is a Heat Shrinkable Cap made of semi rigid polyolefin. It offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. This FIT preferred heat shrink product is made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- No corrosion
- 2500psi Tensile strength (minimum)
- 300% Elongation (minimum)
- 1.25 Specific gravity (maximum)
- 700V/mil Dielectric strength (minimum)
- 1x10¹⁶Ω-cm Volume resistivity (minimum)
- 0.10% Water absorption (maximum)
Applications
Industrial
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
5.08mm
Total Length - Imperial
1"
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
FIT Series
I.D. Supplied - Imperial
0.2"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
25.4mm
I.D. Recovered Max - Metric
2.03mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate