Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No101A011-3-0
Newark Part No.43K5080
Technical Datasheet
932 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.290 |
10+ | $3.260 |
25+ | $3.210 |
50+ | $3.140 |
100+ | $3.090 |
500+ | $2.900 |
1000+ | $2.700 |
2500+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No101A011-3-0
Newark Part No.43K5080
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.2"
I.D. Supplied - Metric5.1mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.9"
Total Length - Metric22.9mm
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Flame-retardant, single wall heat shrink cap
- Material code is 3 and material systems code is 10
- Flexible pliancy
- 2:1 shrink ratio
- Medium wall thickness
- Crosslinked polyolefin material
- Resistance protection, suitable for occasional exposure to fluids
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
5.1mm
Total Length - Imperial
0.9"
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.2"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
22.9mm
I.D. Recovered Max - Metric
2mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability