2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Standard Heat Shrink Tubing
                      Print Page

                      SFTW-202-GYS-1/4

                      Heat Shrink Tubing, 2:1, 0.25 ", 6.35 mm, Green, Yellow, 48 ft, 14.6 m

                      3M SFTW-202-GYS-1/4
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoSFTW-202-GYS-1/4
                      Newark Part No.97H4143
                      Product RangeSFTW Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoSFTW-202-GYS-1/4
                      Newark Part No.97H4143
                      Product RangeSFTW Series
                      Technical Datasheet

                      Data Sheet

                      Shrink Ratio2:1
                      I.D. Supplied - Imperial0.25"
                      I.D. Supplied - Metric6.35mm
                      Shrink Tubing / Boot ColourGreen, Yellow
                      Length - Imperial48ft
                      Length - Metric14.6m
                      I.D. Recovered Max - Imperial0.118"
                      I.D. Recovered Max - Metric3mm
                      Shrink Tubing / Boot MaterialPO (Polyolefin)
                      Product RangeSFTW Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Shrink Ratio

                      2:1

                      I.D. Supplied - Metric

                      6.35mm

                      Length - Imperial

                      48ft

                      I.D. Recovered Max - Imperial

                      0.118"

                      Shrink Tubing / Boot Material

                      PO (Polyolefin)

                      SVHC

                      To Be Advised

                      I.D. Supplied - Imperial

                      0.25"

                      Shrink Tubing / Boot Colour

                      Green, Yellow

                      Length - Metric

                      14.6m

                      I.D. Recovered Max - Metric

                      3mm

                      Product Range

                      SFTW Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate