2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Raceway & Duct, Fittings & Accessories
                                                                                                  5. Raceway & Duct Fittings
                                                                                                  Print Page

                                                                                                  HBLTT5ECB

                                                                                                  Raceway Duct Fitting, Channel End, PUR (Polyurethane), Yellow, 190.5 mm, 508 mm, 58.674 mm

                                                                                                  HUBBELL WIRING DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HUBBELL WIRING DEVICES HBLTT5ECB
                                                                                                  ManufacturerHUBBELL WIRING DEVICES
                                                                                                  Manufacturer Part NoHBLTT5ECB
                                                                                                  Newark Part No.88H7320
                                                                                                  Product RangeTrukTrak Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$448.940
                                                                                                  5+$383.730
                                                                                                  10+$361.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $448.94
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HUBBELL WIRING DEVICES
                                                                                                  ManufacturerHUBBELL WIRING DEVICES
                                                                                                  Manufacturer Part NoHBLTT5ECB
                                                                                                  Newark Part No.88H7320
                                                                                                  Product RangeTrukTrak Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Raceway / Duct MaterialPUR (Polyurethane)
                                                                                                  Raceway / Duct ColorYellow
                                                                                                  External Length190.5mm
                                                                                                  External Width508mm
                                                                                                  External Height58.674mm
                                                                                                  Product RangeTrukTrak Series
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  The TRUKTRAK® series Hubbell HI-IMPACT Non-Metallic Cable Protectors are designed to safeguard electrical and communication cables from vehicle and pedestrian traffic. Both are 5 channel systems that are designed to provide easy installation, breakdown and storage. The HI-IMPACT TRUKTRAK® system is designed to protect cables up to 1.25-inch in diameter in an industrial environment where it is necessary to support heavy trucks and fork lifts. The Hubbell modular cable protection line also permits compliance with NEC® requirements (Article 525) for insulating electrical cables and cord at carnivals, amusement parks, convention centres and similar public areas.

                                                                                                  • Modular interlocking design
                                                                                                  • Weather resistant
                                                                                                  • Supports heavy loads
                                                                                                  • Surface pattern reduces risk of slipping and skidding
                                                                                                  • Easy access and assembly
                                                                                                  • Safety blue and yellow colours for high visibility
                                                                                                  • High-density cast polyurethane material
                                                                                                  • Reinforced fiberglass hinge

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Raceway / Duct Material

                                                                                                  PUR (Polyurethane)

                                                                                                  External Length

                                                                                                  190.5mm

                                                                                                  External Height

                                                                                                  58.674mm

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Raceway / Duct Color

                                                                                                  Yellow

                                                                                                  External Width

                                                                                                  508mm

                                                                                                  Product Range

                                                                                                  TrukTrak Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
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
                                                                                                  ESG