Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC3IB6
Newark Part No.98B2841
Product RangeType C Series
Also Known AsGTIN UPC EAN: 07498327386
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
60+ | $4.120 |
150+ | $4.010 |
300+ | $3.890 |
600+ | $3.780 |
3000+ | $3.640 |
Price for:1 Foot
Maximum available is 30
Minimum: 120
Multiple: 120
$494.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC3IB6
Newark Part No.98B2841
Product RangeType C Series
Also Known AsGTIN UPC EAN: 07498327386
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorBlue
External Length1.83m
External Width86.1mm
External Height9.4mm
Product RangeType C Series
Product Overview
- Panduct Type C cover for flush cover wiring duct
- UL recognised; flammability ratings: UL94 V-0; CSA certified; CE compliant standard
- Cover with non-slip liner to prevent cover slide, flush cover design
- Designed for easy install and removal. PVC Lead-free material
- Snap-on mount method
- Wiring duct style flush cover
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.83m
External Height
9.4mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Color
Blue
External Width
86.1mm
Product Range
Type C Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate