2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Raceway & Duct, Fittings & Accessories
                                                                                                  5. Raceway & Duct Fittings
                                                                                                  Print Page

                                                                                                  NC2WH6

                                                                                                  Raceway Duct Fitting, Duct Cover, PPO (Polyphenylene Oxide), White, 1.82 m, 57.2 mm, 2.5 mm

                                                                                                  PANDUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANDUIT NC2WH6
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoNC2WH6
                                                                                                  Newark Part No.99B2000
                                                                                                  Product RangePanduct Series
                                                                                                  Also Known AsGTIN UPC EAN: 07498323153
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  54 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.190
                                                                                                  18+$6.700
                                                                                                  30+$6.390
                                                                                                  60+$5.940
                                                                                                  Price for:1 Foot
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $43.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PANDUIT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoNC2WH6
                                                                                                  Newark Part No.99B2000
                                                                                                  Product RangePanduct Series
                                                                                                  Also Known AsGTIN UPC EAN: 07498323153
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Raceway / Duct MaterialPPO (Polyphenylene Oxide)
                                                                                                  Raceway / Duct ColorWhite
                                                                                                  External Length1.82m
                                                                                                  External Width57.2mm
                                                                                                  External Height2.5mm
                                                                                                  Product RangePanduct Series
                                                                                                  SVHCTriphenyl Phosphate

                                                                                                  Product Overview

                                                                                                  • Panduct® PPO wiring duct cover features a non-slip, liner to prevent cover slide
                                                                                                  • Cover is easy to install and remove
                                                                                                  • Special-purpose material is for use in halogen-free or high-temperature applications
                                                                                                  • UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 95°C (203°F)
                                                                                                  • Snap-on mounting

                                                                                                  Technical Specifications

                                                                                                  Raceway / Duct Material

                                                                                                  PPO (Polyphenylene Oxide)

                                                                                                  External Length

                                                                                                  1.82m

                                                                                                  External Height

                                                                                                  2.5mm

                                                                                                  SVHC

                                                                                                  Triphenyl Phosphate

                                                                                                  Raceway / Duct Color

                                                                                                  White

                                                                                                  External Width

                                                                                                  57.2mm

                                                                                                  Product Range

                                                                                                  Panduct Series

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Triphenyl Phosphate
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.