2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Sleeving & Tubing
                      5. Sleeving & Heat Shrink Kits
                      Print Page

                      KP-HSTT1

                      Heat Shrink Tubing Kit, HSTT, 126 Pcs in Various Sizes, Polyolefin, Black

                      Date/Lot Code

                      PANDUIT KP-HSTT1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoKP-HSTT1
                      Newark Part No.39C2377
                      Product RangeDry-Shrink Series
                      Also Known AsGTIN UPC EAN: 07498370364
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$101.190
                      10+$98.210
                      25+$95.230
                      50+$92.270
                      100+$89.290
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $101.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoKP-HSTT1
                      Newark Part No.39C2377
                      Product RangeDry-Shrink Series
                      Also Known AsGTIN UPC EAN: 07498370364
                      Technical Datasheet

                      Data Sheet

                      Kit Contents126-Pcs of 3/32" to 1/2" Heat Shrink Tubing
                      Product RangeDry-Shrink Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The KP-HSTT1 is a Heat Shrink Kit for dry locations. Comes with a black plastic case.

                      Applications

                      Industrial

                      Contents

                      HSTT09 3/32" (2.4mm), HSTT12 1/8" (3.2mm) ID (35 of each), HSTT19 3/16" (4.8mm), HSTT25 1/4" (6.4mm) ID (21 of each), HSTT38 3/8" (9.5mm), HSTT50 1/2" (12.7mm) ID (7 of each).

                      Technical Specifications

                      Kit Contents

                      126-Pcs of 3/32" to 1/2" Heat Shrink Tubing

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      Dry-Shrink Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability