2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Sleeving & Tubing
                      5. Sleeving & Heat Shrink Kits
                      Print Page

                      2778

                      Heat Shrink Tubing Kit, 102 6" Long Pieces in 5 Sizes, Polyolefin, Black

                      MULTICOMP PRO 2778
                      MULTICOMP PRO 2778
                      MULTICOMP PRO 2778
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No2778
                      Newark Part No.92N5421
                      Product RangeMounting Kits
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$98.440
                      25+$93.750
                      100+$86.300
                      250+$77.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $98.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No2778
                      Newark Part No.92N5421
                      Product RangeMounting Kits
                      Technical Datasheet

                      Data Sheet

                      Kit Contents102 6"L Pcs of 1/16" to 1/2" Blk PO 2:1 Heat Shrink Tubing
                      Product RangeMounting Kits
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 2778 is a heat-shrinkable polyolefin tubing Assortment Kit suitable for lightweight harness covering, wire marking and wire bundling. This tubing is typically used as a shrink fit electrical insulation over cable splices and terminations.

                      • The tubing is made from polyolefin
                      • Resistant to chemicals and UV radiation
                      • 1/16" :x30
                      • 1/8" :x25
                      • 3/16" :x20
                      • 1/4" :x15
                      • 3/8" :x7
                      • 1/2" :x5

                      Applications

                      Industrial

                      Contents

                      30-piece FPS-004-6036-BLK 1/16", 25-piece FPS-008-6028-BLK 1/8", 20-piece FPS-012-6024-BLK 3/16", 15-piece FPS-016-6020-BLK 1/4", 7-piece FPS-024-6016-BLK 3/8" and 5-piece FPS-032-6014-BLK 1/2" 2:1 Heat shrink tubing.

                      Technical Specifications

                      Kit Contents

                      102 6"L Pcs of 1/16" to 1/2" Blk PO 2:1 Heat Shrink Tubing

                      SVHC

                      No SVHC (23-Jan-2024)

                      Product Range

                      Mounting Kits

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate