Coaxial Cable:

712 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
18C0623

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
RG8
10AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
7 x 19AWG
10.29mm
-
19C3107

RoHS

Spool of 1000
1+
$1,260.610
5+
$1,211.860
10+
$1,170.070
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Blue
PVC
Copper
Solid
4.039mm
-
93B0966

RoHS

Spool of 1000
1+
$1,619.620
5+
$1,556.980
10+
$1,503.290
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
305m
Gray
PVC
Copper
Solid
6.96mm
-
30H1361

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
17.856mm
-
87K1555

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
22AWG
-
80ohm
1000ft
304.8m
Black
PVC
Steel
Solid
6.147mm
-
87K1163

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
6.858mm
-
95B5107

RoHS

Spool of 1000
1+
$9,743.490
5+
$9,366.680
10+
$9,043.690
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
16.027mm
VideoFLEX Series
56J9314

RoHS

Spool of 1000
1+
$1,531.430
5+
$1,472.210
10+
$1,421.440
Min: 1 / Mult: 1
RG179
28.5AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
2.54mm
-
87K1123

RoHS

Spool of 1000
1+
$1,997.820
5+
$1,920.550
10+
$1,854.330
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Orange
PVC
Copper
7 x 29AWG
6.147mm
-
87K1156

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
-
30AWG
-
75ohm
500ft
152.4m
Black
PVC
Tinned Copper
7 x 38AWG
2.794mm
-
15B3138

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
20AWG
-
75ohm
1000ft
304.8m
Natural
FEP
Steel
Solid
5.13mm
-
95B5109

RoHS

Spool of 1000
1+
$10,918.190
5+
$10,495.940
10+
$10,134.020
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
17.932mm
VideoFLEX Series
19C5386

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
20AWG
-
75ohm
1000ft
304.8m
White
PVC
Steel
Solid
6.02mm
-
87K1500

RoHS

Spool of 1000
1+
$9,975.730
5+
$9,589.930
10+
$9,259.240
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
10.973mm
VideoFLEX Series
87K1556

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG59
23AWG
-
75ohm
500ft
152.4m
Natural
FEP
Steel
Solid
4.826mm
-
86K9100

RoHS

Spool of 100
1+
$357.930
10+
$354.320
Min: 1 / Mult: 1
RG58C
21AWG
0.48mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.183mm
4.95mm
-
87K1128

RoHS

Spool of 500
1+
$2,193.660
5+
$2,108.820
10+
$2,036.100
Min: 1 / Mult: 1
RGMini
30AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
7 x 38AWG
7.874mm
-
87K1822

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG59
20AWG
-
75ohm
500ft
152.4m
Black
FEP
Steel
Solid
5.156mm
-
88F5679

RoHS

Spool of 1000
1+
$1,317.820
5+
$1,266.850
10+
$1,223.170
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Gray
PVC
Copper
Solid
5.918mm
-
92F6976

RoHS

Spool of 1000
1+
$867.290
Min: 1 / Mult: 1
RG62A
22AWG
-
93ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.15mm
-
96B0500

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
20AWG
-
75ohm
1000ft
304.8m
Natural
PVC
Steel
Solid
5.16mm
-
87K1856

RoHS

Spool of 1000
1+
$880.320
5+
$846.270
10+
$817.090
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Orange
PVC
Steel
Solid
6.147mm
-
87K1143

RoHS

Spool of 1000
1+
$1,512.240
5+
$1,395.920
10+
$1,297.480
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Green
PVC
Copper
Solid
6.96mm
-
10K3492

RoHS

Spool of 1000
1+
$407.050
5+
$391.310
10+
$377.810
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
White
PVC
Steel
Solid
6.858mm
-
03F2135

RoHS

Spool of 1000
1+
$1,589.610
5+
$1,467.330
10+
$1,363.860
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
7 x 34AWG
2.57mm
-
601-625 of 712 items
of 29 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M