Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,317.820 |
5+ | $1,266.850 |
10+ | $1,223.170 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,317.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1505A 0081000
Newark Part No.88F5679
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge20AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorGray
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter5.918mm
Product Range-
Product Overview
The 1505A 0081000 is a Coaxial Cable with bare copper conductor and gas-injected foam HDPE insulation. This RG59/U coaxial cable comes with a grey PVC jacket and Duofoil® tinned copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 52lbs Maximum recommended pulling tension
- 0.107µH/ft Nominal inductance
- 82% Nominal velocity of propagation
- 10Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 3.8Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -30 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
5.918mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
20AWG
Impedance
75ohm
Reel Length (Metric)
304.8m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate