20AWG Coaxial Cable:

111 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K6203

RoHS

Spool of 500
1+
$669.180
5+
$643.300
10+
$621.110
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
5.918mm
-
15B3157

RoHS

Spool of 1000
1+
$1,364.760
5+
$1,311.980
10+
$1,266.730
Min: 1 / Mult: 1
RG58
20AWG
-
51.5ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
-
87K1570

RoHS

Spool of 500
1+
$972.120
5+
$934.510
10+
$902.290
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
19 x 33AWG
4.953mm
-
05M4037

RoHS

Spool of 100
1+
$132.430
25+
$124.110
50+
$115.400
100+
$113.020
250+
$109.060
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
4.95mm
-
87K6239

RoHS

Spool of 1000
1+
$1,445.150
5+
$1,389.260
10+
$1,341.360
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 33AWG
4.902mm
-
47M0280

RoHS

Spool of 1000
1+
$987.180
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
1000ft
304.8m
Black
PVC
Tinned Copper
19 x 32AWG
4.9mm
-
03F6796

RoHS

Spool of 1000
1+
$4,974.760
5+
$4,782.370
10+
$4,617.450
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
1000ft
304.8m
Gray
Fluoropolymer
Tinned Copper
19 x 32AWG
4.064mm
-
15B3184

RoHS

Spool of 500
1+
$972.120
5+
$934.510
10+
$902.290
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
19 x 33AWG
4.953mm
-
19C4539

RoHS

Spool of 500
1+
$460.690
5+
$442.870
10+
$427.610
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
4.902mm
-
87K1475

RoHS

Spool of 1000
1+
$857.900
5+
$824.720
10+
$796.280
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
4.902mm
-
54AH7320

RoHS

1 Meter
1+
$7.620
5+
$7.350
10+
$7.130
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
-
-
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
5.9mm
-
04F8662

RoHS

Spool of 1000
1+
$4,241.730
5+
$4,077.690
10+
$3,937.080
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
1000ft
304.8m
Natural
LSPVC
Copper
19 x 32AWG
4.06mm
-
27M3042

RoHS

Spool of 1000
1+
$1,027.440
Min: 1 / Mult: 1
RG58A
20AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.18mm
4.95mm
-
02F6099

RoHS

Spool of 1000
1+
$3,384.610
5+
$3,253.710
10+
$3,141.520
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PE
Copper
Solid
7.747mm
-
03F7148

RoHS

Spool of 1000
1+
$3,558.130
5+
$3,420.520
10+
$3,302.570
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
7.75mm
-
41AH2693

RoHS

Spool of 500
1+
$2,494.810
5+
$2,405.710
10+
$2,329.350
Min: 1 / Mult: 1
RG59U
20AWG
-
75ohm
1640ft
500m
Purple
LSZH FRNC
Copper
Solid
5.92mm
-
04F4528

RoHS

Spool of 1000
1+
$4,806.760
5+
$4,620.850
10+
$4,461.520
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Natural
PVC
Copper
Solid
4.978mm
-
01M6492

RoHS

Spool of 1000
1+
$4,806.760
5+
$4,620.850
10+
$4,461.520
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.978mm
-
87K1474

RoHS

Spool of 1000
1+
$880.890
5+
$846.820
10+
$817.620
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
LSPVC
Copper
Solid
4.902mm
-
02F9830

RoHS

Spool of 500
1+
$624.510
Min: 1 / Mult: 1
RG58C
20AWG
0.48mm²
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 0.183mm
4.95mm
-
19C2899

RoHS

Spool of 500
1+
$2,403.380
5+
$2,310.430
10+
$2,230.760
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.978mm
-
87K1471

RoHS

Spool of 1000
1+
$925.750
5+
$889.940
10+
$859.250
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
LSPVC
Copper
Solid
4.902mm
-
03F6819

RoHS

Spool of 500
1+
$1,419.210
5+
$1,364.320
10+
$1,317.270
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
500ft
152.4m
Gray
PVC
Copper
19 x 32AWG
4.7mm
-
95B5108

RoHS

Spool of 500
1+
$4,947.870
5+
$4,756.510
10+
$4,592.490
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
16.027mm
VideoFLEX Series
87K1855

RoHS

Spool of 1000
1+
$880.320
5+
$846.270
10+
$817.090
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
6.147mm
-
1-25 of 111 items
of 5 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M