Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9058AC BK001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27M3042
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $935.890 |
| 2+ | $889.430 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$935.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9058AC BK001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27M3042
Technical Datasheet
Coaxial Cable TypeRG58A
Conductor Area CSA0.48mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter4.95mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 0.18mm
Product Range-
Wire Gauge20AWG
Conductor MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 9058AC BK001 is a Coaxial Cable with tinned copper conductor and polyethylene insulation. The RG58A/U coaxial cable comes with a tinned copper braid shield (95% coverage) and a black PVC jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
- 12.1lbs Maximum pull tension
- 1400Vrms Voltage rating
- 30.8pf/ft at 1kHz Nominal ground capacitance
- 66% Velocity of propagation
- 11.9Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 4.5Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
- -20 to 60°C Temperature range
Applications
Signal Processing, Defence, Military & Aerospace
Technical Specifications
Coaxial Cable Type
RG58A
Reel Length (Imperial)
1000ft
External Diameter
4.95mm
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
0.48mm²
Reel Length (Metric)
304.8m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
