Coaxial Cable:

9 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K6203

RoHS

Spool of 500
1+
$658.910
5+
$633.430
10+
$611.590
Min: 1 / Mult: 1
RG59
20AWG
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
5.918mm
04F4525

RoHS

Spool of 1000
1+
$1,317.820
5+
$1,266.850
10+
$1,223.170
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
5.918mm
50B974

RoHS

Spool of 1000
1+
$1,317.820
5+
$1,266.850
10+
$1,223.170
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Orange
PVC
Copper
Solid
5.918mm
04F4524

RoHS

Spool of 1000
1+
$1,075.200
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Blue
PVC
Copper
Solid
5.918mm
04F4522

RoHS

Spool of 1000
1+
$1,230.450
5+
$1,135.800
10+
$1,055.710
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Red
PVC
Copper
Solid
5.918mm
50B9005

RoHS

Spool of 1000
1+
$1,317.820
5+
$1,266.850
10+
$1,223.170
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Purple
PVC
Copper
Solid
5.918mm
29M7213

RoHS

Spool of 1000
1+
$1,317.820
5+
$1,266.850
10+
$1,223.170
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
White
PVC
Copper
Solid
5.918mm
98F8219

RoHS

Spool of 1000
1+
$1,317.820
5+
$1,266.850
10+
$1,223.170
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Yellow
PVC
Copper
Solid
5.918mm
88F5679

RoHS

Spool of 1000
1+
$1,317.820
5+
$1,266.850
10+
$1,223.170
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Gray
PVC
Copper
Solid
5.918mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M