Coaxial Cable:

688 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
30M7507

RoHS

Spool of 1000
1+
$4,164.960
5+
$4,003.870
10+
$3,865.810
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
1000ft
304.8m
Black
LSZH
Copper Coated Aluminum
Solid
10.287mm
-
56J9313

RoHS

Spool of 1000
1+
$1,555.380
5+
$1,495.230
10+
$1,443.670
Min: 1 / Mult: 1
RG179
28.5AWG
-
75ohm
1000ft
304.8m
White
PVC
Copper
Solid
2.54mm
-
06M3866

RoHS

Spool of 500
1+
$1,858.690
5+
$1,786.810
10+
$1,725.200
Min: 1 / Mult: 1
-
25AWG
-
75ohm
500ft
152.4m
Black
PVC
Tinned Copper
Solid
8.915mm
-
03F2141

RoHS

Spool of 1000
1+
$3,816.410
5+
$3,668.810
10+
$3,542.290
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.15mm
-
87K1460

RoHS

Spool of 500
1+
$656.920
5+
$631.520
10+
$609.740
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
5.791mm
-
41AH2693

RoHS

Spool of 500
1+
$2,494.810
5+
$2,405.710
10+
$2,329.350
Min: 1 / Mult: 1
RG59U
20AWG
-
75ohm
1640ft
500m
Purple
LSZH FRNC
Copper
Solid
5.92mm
-
89AH1613

RoHS

Spool of 25
1+
$1,885.830
10+
$1,763.860
25+
$1,707.560
50+
$1,651.270
100+
$1,576.210
Min: 1 / Mult: 1
Sucoform 141
-
-
50ohm
328ft
100m
Red
FEP
Silver Plated Copper
Solid
4.1mm
Sucoform Series
89AH1582

RoHS

Spool of 100
1+
$923.330
5+
$895.910
10+
$868.480
25+
$809.050
50+
$763.340
Min: 1 / Mult: 1
RG179, RG179B/U
-
-
75ohm
328ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.54mm
RG Series
89AH1588

RoHS

Spool of 100
1+
$1,053.940
5+
$1,022.640
10+
$991.330
25+
$923.510
50+
$871.340
Min: 1 / Mult: 1
RG223, RG223/U
-
-
50ohm
328ft
100m
Black
PVC II
Silver Plated Copper
Solid
5.4mm
RG Series
89AH1603

RoHS

Spool of 25
1+
$313.000
10+
$292.710
25+
$275.320
50+
$266.630
100+
$257.940
Min: 1 / Mult: 1
Sucoform 86
-
-
50ohm
82ft
25m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.1mm
Sucoform Series
56J9307

RoHS

Spool of 1000
1+
$1,555.380
5+
$1,495.230
10+
$1,443.670
Min: 1 / Mult: 1
RG179
28.5AWG
-
75ohm
1000ft
304.8m
Red
PVC
Copper
Solid
2.54mm
-
41J2772

RoHS

Spool of 1000
1+
$2,028.980
5+
$1,950.520
10+
$1,883.250
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Yellow
PVC
Copper
7 x 29AWG
6.147mm
-
04F4528

RoHS

Spool of 1000
1+
$4,806.760
5+
$4,620.850
10+
$4,461.520
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Natural
PVC
Copper
Solid
4.978mm
-
01M6492

RoHS

Spool of 1000
1+
$4,806.760
5+
$4,620.850
10+
$4,461.520
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.978mm
-
87K1474

RoHS

Spool of 1000
1+
$880.890
5+
$846.820
10+
$817.620
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
LSPVC
Copper
Solid
4.902mm
-
94B7722

RoHS

Spool of 1000
1+
$5,995.340
5+
$5,534.160
10+
$5,143.920
Min: 1 / Mult: 1
RG316
26AWG
-
50ohm
1000ft
304.8m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.489mm
-
89AH1586

RoHS

Spool of 100
1+
$1,157.490
5+
$1,123.110
10+
$1,088.730
25+
$1,014.240
50+
$956.930
Min: 1 / Mult: 1
RG213, RG213/U
-
-
50ohm
328ft
100m
Black
PVC II
Copper
Solid
10.3mm
RG Series
89AH1610

RoHS

Spool of 25
1+
$766.050
5+
$743.300
10+
$720.550
25+
$671.240
50+
$633.320
Min: 1 / Mult: 1
MULTIFLEX 86
-
-
50ohm
82ft
25m
Blue
FEP
Silver Plated Copper
Solid
2.65mm
Multiflex Series
04F5530

RoHS

Spool of 1000
1+
$9,845.550
5+
$9,464.780
10+
$9,138.410
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
FEP
Copper
Solid
5.64mm
-
95B5123

RoHS

Spool of 500
1+
$1,808.430
5+
$1,738.490
10+
$1,678.540
Min: 1 / Mult: 1
-
13AWG
-
50ohm
500ft
152m
Black
PE
Copper
Solid
7.62mm
-
83R7493

RoHS

Spool of 1000
1+
$4,413.930
Min: 1 / Mult: 1
-
-
-
50ohm
1000ft
304.8m
Black
PE
Copper
Solid
14.99mm
-
41J2769

RoHS

Spool of 1000
1+
$2,028.980
5+
$1,950.520
10+
$1,883.250
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Red
PVC
Copper
7 x 29AWG
6.147mm
-
02F9830

RoHS

Spool of 500
1+
$624.510
Min: 1 / Mult: 1
RG58C
20AWG
0.48mm²
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 0.183mm
4.95mm
-
06M3868

RoHS

Spool of 500
1+
$2,014.060
5+
$1,936.170
10+
$1,869.400
Min: 1 / Mult: 1
-
25AWG
-
75ohm
500ft
152.4m
Black
PVC
Tinned Copper
Solid
10.236mm
-
15B2019

RoHS

Spool of 500
1+
$1,600.040
5+
$1,538.160
10+
$1,485.120
Min: 1 / Mult: 1
-
30AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
7 x 38AWG
6.477mm
-
101-125 of 688 items
of 28 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M