Print Page
Image is for illustrative purposes only. Please refer to product description.

35,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,995.340 |
| 5+ | $5,534.160 |
| 10+ | $5,143.920 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$5,995.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No84316 0011000Copy
Newark Part No.94B7722
Technical Datasheet
Coaxial Cable TypeRG316
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter2.489mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Wire Gauge26AWG
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 84316 0011000 is a Coaxial Cable with stranded silver-plated copper-covered steel conductor and TFE PTFE insulation. This RG316 coaxial cable comes with a brown FEP jacket and silver-plated copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 21lbs Maximum recommended pulling tension
- 0.067µH/ft Nominal inductance
- 69.5% Nominal velocity of propagation
- 84.1Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 6.5Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -70 to 200°C Operating temperature range
Applications
Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Coaxial Cable Type
RG316
Reel Length (Imperial)
1000ft
External Diameter
2.489mm
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 34AWG
Wire Gauge
26AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
