Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-400UF-R1K
Newark Part No.86AK2951
Product Range400 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $4,307.690 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$4,307.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-400UF-R1K
Newark Part No.86AK2951
Product Range400 Series
Technical Datasheet
Coaxial Cable TypeCA-400UF
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
Jacket MaterialThermoplastic
Conductor MaterialCopper
No. of Max Strands x Strand Size-
External Diameter10.29mm
Product Range400 Series
SVHCTo Be Advised
Product Overview
CA-400UF-R1K is a CA-400UF ultra flex coaxial cable. It is deal for indoor or outdoor applications that require maximum flexibility due to curves, bends and twists. In addition these cables have excellent low loss characteristics. The CA-400UF low loss cable is a high performance alternative to Times Microwave LMR®-400UF and TerraWave® TWS-400UF. Typical applications include RF pigtails, WLAN, RF antenna cable assemblies and Wi-Fi installations.
- Excellent low loss characteristics
- High performance Ultra Flex coaxial cable construction
- Available in 1,000ft reel length
Technical Specifications
Coaxial Cable Type
CA-400UF
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
10.29mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
304.8m
Jacket Material
Thermoplastic
No. of Max Strands x Strand Size
-
Product Range
400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate