2. Cable, Wire & Cable Assemblies
                      3. Coaxial Cable
                      Print Page

                      CTL5B-250

                      Coaxial Cable, 28 AWG, 75 ohm, 250 ft, 76.2 m

                      L-COM CTL5B-250
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoCTL5B-250
                      Newark Part No.86AK2962
                      Product RangeCTL5B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$770.620
                      2+$732.100
                      5+$693.560
                      Price for:Spool of 250
                      Minimum: 1
                      Multiple: 1
                      $770.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoCTL5B-250
                      Newark Part No.86AK2962
                      Product RangeCTL5B Series
                      Technical Datasheet

                      Data Sheet

                      Coaxial Cable Type-
                      Wire Gauge28AWG
                      Conductor Area CSA-
                      Impedance75ohm
                      Reel Length (Imperial)250ft
                      Reel Length (Metric)76.2m
                      Jacket ColorBlack
                      Jacket MaterialPVC
                      Conductor MaterialTinned Copper
                      No. of Max Strands x Strand Size7 x 36AWG
                      External Diameter9.5mm
                      Product RangeCTL5B Series
                      SVHCTo Be Advised

                      Product Overview

                      CTL5B-250 is a five line bulk 75ohm coaxial cable. It is perfect for the transmission of both audio and video signals. Individual cables are color coded red, green, blue, black and gray to assure correct hookup. Typical applications include analog A/V applications, graphics display systems, RGB and video server.

                      • Five color coded 75ohm coaxial cables results in a high quality audio and video signal
                      • U.L. style 2919, VW-1 flame rating
                      • Stranded 28AWG coaxial cable center conductor assures flexibility
                      • Available in 250ft spool length

                      Technical Specifications

                      Coaxial Cable Type

                      -

                      Conductor Area CSA

                      -

                      Reel Length (Imperial)

                      250ft

                      Jacket Color

                      Black

                      Conductor Material

                      Tinned Copper

                      External Diameter

                      9.5mm

                      SVHC

                      To Be Advised

                      Wire Gauge

                      28AWG

                      Impedance

                      75ohm

                      Reel Length (Metric)

                      76.2m

                      Jacket Material

                      PVC

                      No. of Max Strands x Strand Size

                      7 x 36AWG

                      Product Range

                      CTL5B Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate