2. Cable, Wire & Cable Assemblies
                      3. Coaxial Cable
                      Print Page

                      MTCAD00004-1000F

                      Coaxial Cable, RG6/U, 18 AWG, 75 ohm, 1000 ft, 304.8 m

                      L-COM MTCAD00004-1000F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoMTCAD00004-1000F
                      Newark Part No.86AK3070
                      Product RangeMTCAD00004 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$285.520
                      Price for:Spool of 1000
                      Minimum: 1
                      Multiple: 1
                      $285.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoMTCAD00004-1000F
                      Newark Part No.86AK3070
                      Product RangeMTCAD00004 Series
                      Technical Datasheet

                      Data Sheet

                      Coaxial Cable TypeRG6/U
                      Wire Gauge18AWG
                      Conductor Area CSA-
                      Impedance75ohm
                      Reel Length (Imperial)1000ft
                      Reel Length (Metric)304.8m
                      Jacket ColorRed
                      Jacket MaterialPVC
                      Conductor MaterialCopper
                      No. of Max Strands x Strand Size-
                      External Diameter6.9mm
                      Product RangeMTCAD00004 Series
                      SVHCTo Be Advised

                      Product Overview

                      MTCAD00004-1000F is a RG6/U coaxial cable. This commonly used 75ohm RG6 cable can be used in applications where cable assemblies must be built in the field. The solid 18AWG center conductor results in a cable with very low attenuation properties. Typical applications include CCTV, security, video and premise wiring.

                      • 75ohm video signal transmission
                      • Common size cable can be easily terminated
                      • 1000ft spool red cable
                      • Operating temperature of -40 to +80°C allows use in a wide range of applications

                      Technical Specifications

                      Coaxial Cable Type

                      RG6/U

                      Conductor Area CSA

                      -

                      Reel Length (Imperial)

                      1000ft

                      Jacket Color

                      Red

                      Conductor Material

                      Copper

                      External Diameter

                      6.9mm

                      SVHC

                      To Be Advised

                      Wire Gauge

                      18AWG

                      Impedance

                      75ohm

                      Reel Length (Metric)

                      304.8m

                      Jacket Material

                      PVC

                      No. of Max Strands x Strand Size

                      -

                      Product Range

                      MTCAD00004 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate