Coaxial Cable:

5 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95B5125

RoHS

Spool of 500
1+
$2,177.980
5+
$2,093.750
10+
$2,021.550
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
95B5124

RoHS

Spool of 1000
1+
$4,355.950
5+
$4,187.490
10+
$4,043.090
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
19C5040

RoHS

Spool of 1000
1+
$4,713.820
5+
$4,531.520
10+
$4,375.260
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
19C5041

RoHS

Spool of 500
1+
$2,356.920
5+
$2,265.770
10+
$2,187.640
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
30M7507

RoHS

Spool of 1000
1+
$4,100.910
5+
$3,942.310
10+
$3,806.370
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
LSZH
Copper Coated Aluminum
Solid
10.287mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M