Coaxial Cable:

20 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15B3157

RoHS

Spool of 1000
1+
$1,343.660
5+
$1,291.690
10+
$1,247.150
Min: 1 / Mult: 1
RG58
20AWG
51.5ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
87K6239

RoHS

Spool of 1000
1+
$1,422.910
5+
$1,367.880
10+
$1,320.720
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 33AWG
4.902mm
04F5207

RoHS

Spool of 100
1+
$953.280
5+
$916.410
10+
$884.820
Min: 1 / Mult: 1
RG59
22AWG
75ohm
100ft
30.48m
Black
FEP
Copper
7 x 30AWG
4.902mm
19C4539

RoHS

Spool of 500
1+
$453.560
5+
$436.030
10+
$420.990
Min: 1 / Mult: 1
RG59
20AWG
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
4.902mm
87K1475

RoHS

Spool of 1000
1+
$844.590
5+
$811.930
10+
$783.930
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
4.902mm
87K1833

RoHS

Spool of 500
1+
$4,208.480
5+
$4,045.720
10+
$3,906.210
Min: 1 / Mult: 1
RG59
22AWG
75ohm
500ft
152.4m
Black
FEP
Copper
7 x 30AWG
4.902mm
87K1474

RoHS

Spool of 1000
1+
$867.210
5+
$833.670
10+
$804.920
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Black
LSPVC
Copper
Solid
4.902mm
87K1472

RoHS

Spool of 1000
1+
$844.590
5+
$811.930
10+
$783.930
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
4.902mm
87K1471

RoHS

Spool of 1000
1+
$911.490
5+
$876.240
10+
$846.020
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Black
LSPVC
Copper
Solid
4.902mm
02F4193

RoHS

Spool of 100
1+
$195.850
5+
$188.280
10+
$181.790
Min: 1 / Mult: 1
RG58A
20AWG
51.5ohm
100ft
30.48m
Black
PVC
Copper
Solid
4.902mm
02F4202

RoHS

Spool of 100
1+
$219.630
5+
$211.140
10+
$203.850
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 33AWG
4.902mm
02F4203

RoHS

Spool of 500
1+
$716.020
5+
$688.330
10+
$664.590
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
19 x 33AWG
4.902mm
87K6238

RoHS

Spool of 1000
1+
$1,056.300
Min: 1 / Mult: 1
RG58A
20AWG
52ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
02F4194

RoHS

Spool of 500
1+
$671.840
5+
$645.850
10+
$623.580
Min: 1 / Mult: 1
RG58A
20AWG
52ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.902mm
15B3159

RoHS

Spool of 500
1+
$671.840
5+
$645.850
10+
$623.580
Min: 1 / Mult: 1
RG58
20AWG
51.5ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.902mm
30H4863

RoHS

Spool of 500
1+
$897.520
5+
$862.810
10+
$833.050
Min: 1 / Mult: 1
RG58
20AWG
50ohm
500ft
152m
Black
PVC
Copper
Solid
4.902mm
87K1858

RoHS

Spool of 1000
1+
$1,181.170
5+
$1,135.480
10+
$1,096.330
Min: 1 / Mult: 1
RG58
20AWG
52ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
87K1473

RoHS

Spool of 500
1+
$437.320
5+
$420.400
10+
$405.900
Min: 1 / Mult: 1
RG59
20AWG
75ohm
500ft
152.4m
Black
LSPVC
Copper
Solid
4.902mm
04F5209

RoHS

Spool of 1000
1+
$8,416.940
5+
$8,091.430
10+
$7,812.410
Min: 1 / Mult: 1
RG59
22AWG
75ohm
1000ft
304.8m
Black
FEP
Copper
7 x 30AWG
4.902mm
24C6279

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
RG58A
20AWG
52ohm
-
-
Black
PVC
Copper
Solid
4.902mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M