Need more?
| Quantity | Price |
|---|---|
| 1+ | $223.070 |
| 5+ | $214.450 |
| 10+ | $207.050 |
Product Information
Product Overview
The 8259 010100 is a 100ft RG58A/U-type Coaxial Cable with 20AWG stranded (19 x 33) tinned copper conductor, polyethylene insulation, tinned copper braid shield (95% coverage) and black PVC jacket. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- 30.8pF/ft Conductor to shield nominal capacitance
- 66% Nominal velocity of propagation
- 10.8Ω/1000ft at 20°C Nominal conductor DC resistance
- 4.1Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Communications & Networking
Technical Specifications
RG58A
Tinned Copper
50ohm
PVC
-
30.5m
No SVHC (10-Jun-2022)
-
4.902mm
Black
19 x 33AWG
100ft
20AWG
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate