Coaxial Cable:

12 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K1562

RoHS

Spool of 500
1+
$2,134.380
5+
$1,970.190
10+
$1,831.270
Min: 1 / Mult: 1
RG8
13AWG
52ohm
500ft
152.4m
Black
PVC
Copper
7 x 21AWG
10.236mm
87K1561

RoHS

Spool of 100
1+
$587.930
5+
$565.190
10+
$545.700
Min: 1 / Mult: 1
RG8
13AWG
52ohm
100ft
30.48m
Black
PVC
Copper
7 x 21AWG
10.236mm
87K6238

RoHS

Spool of 1000
1+
$1,056.300
Min: 1 / Mult: 1
RG58A
20AWG
52ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
87K7166

RoHS

Spool of 1000
1+
$4,542.970
5+
$4,367.270
10+
$4,216.680
Min: 1 / Mult: 1
RG8
13AWG
52ohm
1000ft
304.8m
Black
PVC
Copper
7 x 21AWG
10.236mm
03F3320

RoHS

Spool of 500
1+
$2,356.720
5+
$2,265.580
10+
$2,187.460
Min: 1 / Mult: 1
RG8
13AWG
52ohm
500ft
152.4m
Black
PVC
Copper
7 x 21AWG
10.29mm
87K1861

RoHS

Spool of 1000
1+
$5,558.590
5+
$5,343.620
10+
$5,159.360
Min: 1 / Mult: 1
RG8
13AWG
52ohm
1000ft
304.8m
Black
PVC
Copper
7 x 21AWG
10.287mm
04F5186

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG58
20AWG
52ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.9mm
02F4194

RoHS

Spool of 500
1+
$671.840
5+
$645.850
10+
$623.580
Min: 1 / Mult: 1
RG58A
20AWG
52ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.902mm
87K1858

RoHS

Spool of 1000
1+
$1,181.170
5+
$1,135.480
10+
$1,096.330
Min: 1 / Mult: 1
RG58
20AWG
52ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
15B3842

RoHS

Spool of 500
1+
$1,255.100
5+
$1,206.560
10+
$1,164.960
Min: 1 / Mult: 1
RG58A
20AWG
52ohm
500ft
152.4m
Black
PVC
Copper
19 x 32AWG
4.9mm
15B3808

RoHS

Date/Lot Code

Spool of 500
1+
$595.440
5+
$572.410
10+
$552.670
Min: 1 / Mult: 1
RG58
20AWG
52ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.9mm
24C6279

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
RG58A
20AWG
52ohm
-
-
Black
PVC
Copper
Solid
4.902mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M