Coaxial Cable:

18 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
20M4456

RoHS

Spool of 1000
1+
$5,392.490
5+
$5,183.940
10+
$5,005.190
Min: 1 / Mult: 1
RG62
22AWG
93ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.182mm
87K1557

RoHS

Spool of 1000
1+
$4,680.370
5+
$4,499.360
10+
$4,344.210
Min: 1 / Mult: 1
RG6
18AWG
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.639mm
19C4539

RoHS

Spool of 500
1+
$453.560
5+
$436.030
10+
$420.990
Min: 1 / Mult: 1
RG59
20AWG
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
4.902mm
87K1475

RoHS

Spool of 1000
1+
$844.590
5+
$811.930
10+
$783.930
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
4.902mm
04F8662

RoHS

Spool of 1000
1+
$3,977.560
5+
$3,823.740
10+
$3,691.890
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
1000ft
304.8m
Natural
LSPVC
Copper
19 x 32AWG
4.06mm
87K1457

RoHS

Spool of 1000
1+
$1,262.140
5+
$1,213.320
10+
$1,171.480
Min: 1 / Mult: 1
RG6
18AWG
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.791mm
87K1460

RoHS

Spool of 500
1+
$646.750
5+
$621.740
10+
$600.300
Min: 1 / Mult: 1
RG6
18AWG
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
5.791mm
87K1474

RoHS

Spool of 1000
1+
$867.210
5+
$833.670
10+
$804.920
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Black
LSPVC
Copper
Solid
4.902mm
87K1458

RoHS

Spool of 500
1+
$655.880
5+
$630.510
10+
$608.760
Min: 1 / Mult: 1
RG6
18AWG
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
5.791mm
15B3149

RoHS

Spool of 1000
1+
$4,680.370
5+
$4,499.360
10+
$4,344.210
Min: 1 / Mult: 1
RG6
18AWG
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.64mm
87K1472

RoHS

Spool of 1000
1+
$844.590
5+
$811.930
10+
$783.930
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
4.902mm
87K1459

RoHS

Spool of 1000
1+
$1,268.590
5+
$1,219.530
10+
$1,177.470
Min: 1 / Mult: 1
RG6
18AWG
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.791mm
87K1471

RoHS

Spool of 1000
1+
$911.490
5+
$876.240
10+
$846.020
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Black
LSPVC
Copper
Solid
4.902mm
87K1148

RoHS

Spool of 500
1+
$2,555.280
5+
$2,358.720
10+
$2,192.400
Min: 1 / Mult: 1
RG6
18AWG
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
5.817mm
04F6121

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG62
22AWG
93ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.18mm
06M3993

RoHS

Spool of 500
1+
$301.050
5+
$289.410
10+
$279.430
Min: 1 / Mult: 1
RG59
25AWG
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
3.708mm
87K1473

RoHS

Spool of 500
1+
$437.320
5+
$420.400
10+
$405.900
Min: 1 / Mult: 1
RG59
20AWG
75ohm
500ft
152.4m
Black
LSPVC
Copper
Solid
4.902mm
15B3212

RoHS

Spool of 1000
1+
$3,977.560
5+
$3,823.740
10+
$3,691.890
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
1000ft
305m
Natural
LSPVC
Copper
19 x 32AWG
4.064mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M