Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No82248 8771000
Newark Part No.15B3149
Your Part Number
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,753.540 |
| 5+ | $4,569.700 |
| 10+ | $4,412.130 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$4,753.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No82248 8771000
Newark Part No.15B3149
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Conductor MaterialCopper
External Diameter5.64mm
Impedance75ohm
Jacket ColorNatural
Jacket MaterialLSPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge18AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG6
Conductor Material
Copper
Impedance
75ohm
Jacket Material
LSPVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
5.64mm
Jacket Color
Natural
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
18AWG
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate