• 3D Printing Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Fiber Optic Cable
                      Print Page

                      HFBR-RUD500Z

                      Fiber Optic Cable, Versatile Link, Duplex, Plastic Optical, 1mm, 2 Fibres, 2.2 mm, 1640 ft, 500 m

                      BROADCOM HFBR-RUD500Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHFBR-RUD500Z
                      Newark Part No.71K0252
                      Product RangeHFBR-RXXYYYZ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      19 more incoming. You can reserve stock now

                      7 Delivery in 1-3 Business Days(US stock)
                      20 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$1,010.020
                      5+$960.150
                      10+$910.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,010.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHFBR-RUD500Z
                      Newark Part No.71K0252
                      Product RangeHFBR-RXXYYYZ Series
                      Technical Datasheet

                      Data Sheet

                      Fibre TypePlastic Optical
                      Fibre Diameter1mm
                      No. of Fibers2Fibres
                      External Diameter2.2mm
                      Reel Length (Imperial)1640ft
                      Reel Length (Metric)500m
                      Jacket ColorBlack
                      Jacket MaterialPE
                      Product RangeHFBR-RXXYYYZ Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The HFBR-RUD500Z is a plastic Fiber Cable with standard attenuation. The unconnected duplex zip cord cable is constructed of a single step-index fiber sheathed in a black polyethylene jacket.

                      • Compatible with Avago Versatile Link family of connectors and fiber optic components
                      • Reduction of lightning and voltage transient susceptibility
                      • High voltage isolation
                      • UL VW-1 Flame-retardant

                      Applications

                      Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical

                      Technical Specifications

                      Fibre Type

                      Plastic Optical

                      No. of Fibers

                      2Fibres

                      Reel Length (Imperial)

                      1640ft

                      Jacket Color

                      Black

                      Product Range

                      HFBR-RXXYYYZ Series

                      Fibre Diameter

                      1mm

                      External Diameter

                      2.2mm

                      Reel Length (Metric)

                      500m

                      Jacket Material

                      PE

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate