Hook Up Wire:

377 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F4210

RoHS

Spool of 500
1+
$2,225.410
5+
$2,139.350
10+
$2,065.580
Min: 1 / Mult: 1
Rubber
Red
18AWG
-
500ft
152.4m
80°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
04F3321

RoHS

Spool of 500
1+
$1,489.770
5+
$1,432.150
10+
$1,382.770
Min: 1 / Mult: 1
PVC
Red
18AWG
-
500ft
152.4m
80°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
92F9350

RoHS

Date/Lot Code

Spool of 1000
1+
$285.880
10+
$282.990
Min: 1 / Mult: 1
PVC
Blue
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
96B9816

RoHS

Date/Lot Code

Spool of 100
1+
$1,520.610
Min: 1 / Mult: 1
Silicone Rubber
White
12AWG
3.29mm²
100ft
30m
80°C
65 x 30AWG
25kV
Tinned Copper
5.51mm
-
-
66F2028

RoHS

Date/Lot Code

Spool of 1000
1+
$285.880
10+
$282.990
Min: 1 / Mult: 1
PVC
Yellow
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
19C7618

RoHS

Spool of 100
1+
$2,626.720
Min: 1 / Mult: 1
Silicone Rubber
White
4AWG
21.55mm²
100ft
30m
80°C
-
25kV
Tinned Copper
9.98mm
-
-
04F9044

RoHS

Date/Lot Code

Spool of 1000
1+
$213.620
5+
$185.480
20+
$180.660
100+
$167.410
Min: 1 / Mult: 1
PVC
Black
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
03F1064

RoHS

Date/Lot Code

Spool of 100
1+
$742.960
Min: 1 / Mult: 1
Silicone Rubber
White
20AWG
0.51mm²
100ft
30.5m
150°C
10 x 30AWG
15kV
Tinned Copper
3.23mm
-
-
18C5266

RoHS

Spool of 100
1+
$1,531.310
Min: 1 / Mult: 1
Silicone Rubber
White
16AWG
1.23mm²
100ft
30.5m
200°C
41 x 32AWG
35kV
Copper
6.756mm
UL VW-1
-
87K2701

RoHS

Spool of 1000
1+
$1,820.180
5+
$1,749.790
10+
$1,689.450
Min: 2 / Mult: 2
Unjacketed
-
16AWG
1.35mm²
1000ft
305m
200°C
Solid
-
Tinned Copper
1.321mm
-
-
26H3220

RoHS

Date/Lot Code

Spool of 100
1+
$123.690
3+
$113.930
5+
$109.280
10+
$102.310
25+
$94.870
More Pricing...
Min: 1 / Mult: 1
PVC
Blue
18AWG
0.9mm²
100ft
30m
80°C
7 x 26AWG
300V
Tinned Copper
1.73mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
72W4093

RoHS

Date/Lot Code

Spool of 100
1+
$60.280
3+
$55.530
5+
$53.260
10+
$49.870
25+
$46.240
More Pricing...
Min: 1 / Mult: 1
PVC
Black
26AWG
014mm²
100ft
30m
80°C
7 x 34AWG
300V
Tinned Copper
0.99mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
38Y7360

RoHS

Spool of 100
1+
$53.700
25+
$50.280
50+
$46.690
100+
$45.700
250+
$44.070
Min: 1 / Mult: 1
-
-
-
1.5mm²
328ft
100m
70°C
-
450V
-
3.5mm
-
-
58R1736

RoHS

Spool of 1000
1+
$1,873.890
5+
$1,754.530
10+
$1,635.180
Min: 1 / Mult: 1
MPPE
Green, Yellow
12AWG
3.3mm²
1000ft
305m
105°C
65 x 30AWG
600V
Tinned Copper
2.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
42AC1133

RoHS

Spool of 500
1+
$250.210
10+
$233.270
25+
$225.450
50+
$217.630
100+
$208.510
Min: 1 / Mult: 1
PVC
Brown
16AWG
1.5mm²
1640ft
500m
105°C
30 x 0.25mm
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
44AC9216

RoHS

Spool of 25
5+
$5.270
Min: 5 / Mult: 1
PVC
Violet
22AWG
0.33mm²
25ft
7.62m
-
7 x 30AWG
300V
Tinned Copper
-
-
-
44AC9157

RoHS

Spool of 25
1+
$5.770
5+
$5.490
Min: 4 / Mult: 1
PVC
Violet
16AWG
1.31mm²
25ft
7.62m
-
19 x 29AWG
50V
Copper
2.67mm
-
-
38AC2147

RoHS

1 Meter
1+
$1.260
250+
$0.951
500+
$0.852
1000+
$0.770
5000+
$0.702
Min: 1 / Mult: 1
LSZH
Blue
-
1.5mm²
3.3ft
1m
90°C
7 x 0.53mm
750V
Copper
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
50AC6957

RoHS

Spool of 100
1+
$67.620
25+
$64.670
50+
$63.050
100+
$61.090
250+
$59.130
Min: 1 / Mult: 1
PVC
White
-
1.5mm²
328ft
100m
70°C
30 x 0.24mm
750V
Copper
2.9mm
-
-
58AC5936

RoHS

Box of 10
1+
$113.020
25+
$107.520
50+
$102.420
100+
$99.280
250+
$96.530
Min: 1 / Mult: 1
Silicone
Red
11AWG
4mm²
32.8ft
10m
150°C
1036 x 0.07mm
1.5kV
Tinned Copper
5.4mm
-
SiliStrom Series
42AC1125

RoHS

Spool of 500
1+
$160.620
10+
$149.760
25+
$140.440
50+
$135.790
100+
$131.140
Min: 1 / Mult: 1
PVC
Green, Yellow
19AWG
0.75mm²
1640ft
500m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
42AC1119

RoHS

Spool of 500
1+
$122.270
10+
$114.000
25+
$106.910
50+
$103.360
100+
$99.820
Min: 1 / Mult: 1
PVC
Red
21AWG
0.5mm²
1640ft
500m
105°C
16 x 0.2mm
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
42AC1122

RoHS

Spool of 500
1+
$122.270
10+
$114.000
25+
$106.910
50+
$103.360
100+
$99.820
Min: 1 / Mult: 1
PVC
Orange
21AWG
0.5mm²
1640ft
500m
105°C
16 x 0.2mm
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
50AC7994

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$383.120
100+
$373.120
200+
$367.790
Min: 1 / Mult: 1
ETFE
White
22AWG
0.33mm²
328ft
100m
-
19 x 34AWG
600V
Tinned Copper
2.06mm
-
Spec 55 Series
54K3279

RoHS

Date/Lot Code

Spool of 1000
1+
$304.040
10+
$300.960
Min: 1 / Mult: 1
PVC
Orange
26AWG
0.13mm²
1000ft
305m
80°C
Solid
300V
Tinned Copper
0.91mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
301-325 of 377 items
of 16 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M