Hook Up Wire:

16 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F5293

RoHS

Spool of 1000
1+
$448.770
5+
$431.410
10+
$416.540
Min: 1 / Mult: 1
Unjacketed
-
26AWG
0.13mm²
1000ft
305m
200°C
Solid
-
Tinned Copper
0.406mm
-
-
95Y9163

RoHS

Each
1+
$0.998
Min: 1 / Mult: 1
Silicone Rubber
Black
26AWG
0.13mm²
6ft
1.8m
200°C
-
600V
-
1.52mm
-
-
58R1543

RoHS

Date/Lot Code

Spool of 100
1+
$91.360
3+
$84.150
5+
$80.720
10+
$75.560
25+
$70.070
More Pricing...
Min: 1 / Mult: 1
MPPE
Black
26AWG
0.13mm²
100ft
30.5m
105°C
7 x 34AWG
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
95Y9139

RoHS

Each
1+
$0.998
Min: 1 / Mult: 1
Silicone Rubber
Red
26AWG
0.13mm²
6ft
1.8m
200°C
-
600V
-
1.52mm
-
-
60K7158

RoHS

Date/Lot Code

Spool of 100
1+
$88.680
5+
$85.260
10+
$82.310
Min: 1 / Mult: 1
Unjacketed
-
26AWG
0.13mm²
100ft
30.5m
200°C
Solid
-
Tinned Copper
0.406mm
-
-
58R1560

RoHS

Date/Lot Code

Spool of 1000
1+
$354.230
5+
$301.280
10+
$270.240
25+
$251.980
50+
$248.330
Min: 1 / Mult: 1
MPPE
White
26AWG
0.13mm²
1000ft
305m
105°C
7 x 34AWG
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
58R1554

RoHS

Date/Lot Code

Spool of 1000
1+
$354.230
5+
$301.280
10+
$270.240
25+
$251.980
50+
$248.330
Min: 1 / Mult: 1
MPPE
Red
26AWG
0.13mm²
1000ft
305m
105°C
7 x 34AWG
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
54K3282

RoHS

Date/Lot Code

Spool of 1000
1+
$236.240
10+
$236.230
Min: 1 / Mult: 1
PVC
Green
26AWG
0.13mm²
1000ft
305m
80°C
Solid
300V
Tinned Copper
0.91mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
44AC9119

RoHS

Spool of 100
1+
$5.560
4+
$5.350
Min: 1 / Mult: 1
PVC
Green
26AWG
0.13mm²
100ft
30.5m
105°C
7 x 34AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
54K3270

RoHS

Date/Lot Code

Spool of 1000
1+
$76.000
10+
$76.000
Min: 1 / Mult: 1
PVC
Black
26AWG
0.13mm²
1000ft
305m
80°C
Solid
300V
Tinned Copper
0.91mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
44AC9105

RoHS

Spool of 25
4+
$2.200
Min: 5 / Mult: 1
PVC
Black
26AWG
0.13mm²
25ft
7.62m
-
7 x 34AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9122

RoHS

Spool of 100
4+
$5.350
Min: 5 / Mult: 1
PVC
Gray
26AWG
0.13mm²
100ft
30.5m
-
7 x 34AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9110

RoHS

Spool of 25
4+
$2.200
Min: 5 / Mult: 1
PVC
Blue
26AWG
0.13mm²
25ft
7.62m
-
7 x 34AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9109

RoHS

Spool of 25
4+
$2.200
Min: 5 / Mult: 1
PVC
Green
26AWG
0.13mm²
25ft
7.62m
-
7 x 34AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9106

RoHS

Spool of 25
1+
$2.410
4+
$2.300
Min: 1 / Mult: 1
PVC
Brown
26AWG
0.13mm²
25ft
7.62m
-
7 x 34AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
54K3279

RoHS

Date/Lot Code

Spool of 1000
1+
$304.040
10+
$300.960
Min: 1 / Mult: 1
PVC
Orange
26AWG
0.13mm²
1000ft
305m
80°C
Solid
300V
Tinned Copper
0.91mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M