Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 6711 BK005Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 58R1543 |
| Product Range | EcoGen EcoWire Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $94.440 |
| 5+ | $85.220 |
| 10+ | $77.650 |
| 25+ | $74.340 |
| 50+ | $68.510 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$94.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 6711 BK005Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 58R1543 |
| Product Range | EcoGen EcoWire Series |
| Technical Datasheet | |
| Jacket Material | MPPE |
| Jacket Color | Black |
| Wire Gauge | 26AWG |
| No. of Max Strands x Strand Size | 7 x 34AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 0.13mm² |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 0.97mm |
| Approval Specification | CE, CSA AWM I A/B FT1, UL 11028 VW-1 |
| Product Range | EcoGen EcoWire Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
6711 BK005 EcoWire® 6711 is a latest innovation in hook-up wire. A true engineering breakthrough, EcoWire achieves increased performance in a wire that is fully recyclable.
- Better dielectric strength
- Wide temperature range that meets VW-1
- Low specific gravity
- Up to 45% smaller diameter and up to 40% lighter
- Unique insulation, a modified polyphenylene ether (mPPE) thermoplastic
- Black color 100ft Ecowire
- 600VRMS voltage rating
- 0.06μH/ft, nominal inductance
- 41ohm/1000ft at 20°C, nominal conductor DCR
- 24 (7/32)AWG tinned copper and 0.0095" wall, nom. MPPE insulation
Technical Specifications
| Jacket Material | MPPE |
|---|---|
| Wire Gauge | 26AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 600V |
| External Diameter | 0.97mm |
| Product Range | EcoGen EcoWire Series |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | 7 x 34AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 0.13mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | CE, CSA AWM I A/B FT1, UL 11028 VW-1 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
