White Hook Up Wire:

34 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27M1336

RoHS

Spool of 100
1+
$2,274.490
Total:$2,274.49
Min: 1 / Mult: 1
-
Silicone Rubber
White
8AWG
133 x 29AWG
100ft
30.5m
150°C
8.61mm²
15kV
Copper
6.58mm
-
-
27M1335

RoHS

Spool of 100
1+
$433.410
10+
$429.040
Total:$433.41
Min: 1 / Mult: 1
-
Silicone Rubber
White
22AWG
7 x 30AWG
100ft
30.5m
200°C
0.35mm²
5kV
Silver Plated Copper
1.778mm
UL VW-1
-
50AC6216

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$60.790
200+
$58.890
500+
$57.890
Total:$60.79
Min: 1 / Mult: 1
-
ETFE
White
16AWG
19 x 29AWG
328ft
100m
150°C
-
600V
Tinned Copper
1.73mm
-
-
15B3579

RoHS

Spool of 500
1+
$1,517.200
5+
$1,458.530
10+
$1,408.240
Total:$1,517.20
Min: 1 / Mult: 1
-
Rubber
White
18AWG
65 x 36AWG
500ft
152.4m
90°C
-
5kV
Copper
3.658mm
-
-
19M8502

RoHS

Spool of 100
1+
$1,417.100
Total:$1,417.10
Min: 1 / Mult: 1
-
Rubber
White
16AWG
26 x 30AWG
100ft
30.5m
150°C
1.32mm²
40kV
Copper
6.45mm
-
-
02F3970

RoHS

Spool of 100
1+
$412.460
5+
$396.520
10+
$382.840
Total:$824.92
Min: 2 / Mult: 2
-
Rubber
White
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
5kV
Copper
3.658mm
-
-
96B6544

RoHS

Each
1+
$9.010
10+
$8.110
Total:$9.01
Min: 1 / Mult: 1
-
PVDF
White
30AWG
Solid
25ft
7.62m
105°C
-
-
Silver Plated Copper
0.508mm
-
-
03F1052

RoHS

Date/Lot Code

Spool of 100
1+
$879.730
Total:$879.73
Min: 1 / Mult: 1
-
Rubber
White
22AWG
7 x 30AWG
100ft
30.5m
150°C
0.35mm²
30kV
Copper
4.597mm
-
-
27M1331

RoHS

Date/Lot Code

Spool of 100
1+
$1,041.880
Total:$1,041.88
Min: 1 / Mult: 1
-
Silicone Rubber
White
16AWG
41 x 32AWG
100ft
30.5m
200°C
1.33mm²
20kV
Silver Plated Copper
4.166mm
UL VW-1
-
03F1064

RoHS

Spool of 100
1+
$783.810
Total:$783.81
Min: 1 / Mult: 1
-
Silicone Rubber
White
20AWG
10 x 30AWG
100ft
30.5m
150°C
0.51mm²
15kV
Tinned Copper
3.23mm
-
-
58R1560

RoHS

Date/Lot Code

Spool of 1000
1+
$354.220
5+
$301.270
10+
$270.230
25+
$251.970
50+
$248.320
Total:$354.22
Min: 1 / Mult: 1
-
MPPE
White
26AWG
7 x 34AWG
1000ft
305m
105°C
0.13mm²
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
58R1582

RoHS

Date/Lot Code

Spool of 1000
1+
$408.120
10+
$403.990
Total:$408.12
Min: 1 / Mult: 1
-
MPPE
White
24AWG
7 x 32AWG
1000ft
305m
105°C
0.22mm²
600V
Tinned Copper
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
50AC6954

RoHS

Spool of 100
1+
$31.280
25+
$28.820
50+
$26.920
100+
$26.110
250+
$25.290
Total:$31.28
Min: 1 / Mult: 1
-
PVC
White
-
16 x 0.19mm
328ft
100m
70°C
0.5mm²
500V
Copper
2.2mm
-
-
50AC6955

RoHS

Spool of 100
1+
$41.610
25+
$38.350
50+
$35.820
100+
$34.730
250+
$33.640
Total:$41.61
Min: 1 / Mult: 1
-
PVC
White
-
24 x 0.19mm
328ft
100m
70°C
0.75mm²
500V
Copper
2.4mm
-
-
07H6527

RoHS

Date/Lot Code

Spool of 1000
1+
$256.510
3+
$245.310
5+
$235.500
10+
$225.680
25+
$211.670
More Pricing...
Total:$256.51
Min: 1 / Mult: 1
-
PVC
White
28AWG
Solid
1000ft
305m
80°C
0.08mm²
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
18C5290

RoHS

Spool of 100
1+
$537.170
10+
$531.740
Total:$537.17
Min: 1 / Mult: 1
-
Silicone Rubber
White
22AWG
7 x 30AWG
100ft
30.5m
200°C
0.35mm²
15kV
Copper
2.794mm
UL VW-1
-
86K9002

RoHS

Spool of 100
1+
$86.700
3+
$79.860
5+
$76.600
10+
$71.710
25+
$66.500
More Pricing...
Total:$86.70
Min: 1 / Mult: 1
-
PVC
White
22AWG
7 x 30AWG
100ft
30.5m
80°C
0.357mm²
1kV
Tinned Copper
1.575mm
MIL-W-76 B Type MW
-
51R0344

RoHS

Spool of 1000
1+
$456.920
Total:$456.92
Min: 1 / Mult: 1
-
MPPE
White
20AWG
10 x 30AWG
1000ft
305m
105°C
0.52mm²
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
50AC6221

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$127.780
200+
$123.790
500+
$121.680
Total:$127.78
Min: 1 / Mult: 1
-
ETFE
White
18AWG
19 x 30AWG
328ft
100m
-
-
600V
Tinned Copper
1.78mm
-
-
34AH1351

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$614.340
100+
$597.650
200+
$588.750
Total:$614.34
Min: 1 / Mult: 1
-
ETFE
White
22AWG
19 x 34AWG
328ft
100m
-
-
600V
Silver Plated Copper
1.27mm
-
-
19M8496

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
-
Silicone Rubber
White
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.96mm²
25kV
Copper
4.064mm
UL VW-1
-
10F7546

RoHS

Each
1+
$16.050
Total:$16.05
Min: 1 / Mult: 1
-
PVDF
White
30AWG
Solid
50ft
15.2m
-
-
-
Silver Plated Copper
0.495mm
-
R30 Series
96B9607

RoHS

Pack of 50
1+
$16.450
Total:$16.45
Min: 1 / Mult: 1
-
PVDF
White
30AWG
-
-
-
-
-
-
Copper
0.495mm
-
-
44AC9184

RoHS

Spool of 250
1+
$44.810
25+
$40.940
50+
$38.090
100+
$36.870
250+
$35.640
Total:$179.24
Min: 4 / Mult: 1
-
PVC
White
18AWG
16 x 10AWG
250ft
76.2m
-
0.82mm²
50V
Copper
2.34mm
-
-
96F9098

RoHS

Date/Lot Code

Spool of 1000
1+
$321.440
10+
$318.200
Total:$321.44
Min: 1 / Mult: 1
-
PVC
White
22AWG
7 x 0.255mm
1000ft
304.8m
80°C
0.357mm²
300V
Tinned Copper
1.22mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
1-25 of 34 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M