Hook Up Wire:

6 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F5685

RoHS

Spool of 100
1+
$583.110
5+
$560.560
10+
$541.230
Min: 1 / Mult: 1
PVC
Red
18AWG
-
100ft
30.5m
80°C
16 x 30AWG
40kV
Tinned Copper
5.283mm
-
-
87K7287

RoHS

Spool of 500
1+
$1,869.380
2+
$1,775.160
3+
$1,722.010
5+
$1,656.780
7+
$1,641.070
Min: 1 / Mult: 1
PVC
Red
18AWG
-
500ft
152.4m
80°C
16 x 30AWG
40kV
Tinned Copper
5.283mm
-
-
58R1620

RoHS

Spool of 1000
1+
$606.520
Min: 1 / Mult: 1
MPPE
Black
18AWG
0.82mm²
1000ft
305m
105°C
16 x 30AWG
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
58R1632

RoHS

Spool of 1000
1+
$606.520
Min: 1 / Mult: 1
MPPE
Red
18AWG
0.82mm²
1000ft
305m
105°C
16 x 30AWG
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
50AC8207

RoHS

Spool of 30
1+
$35.170
5+
$33.320
10+
$31.650
25+
$30.180
50+
$28.690
More Pricing...
Min: 1 / Mult: 1
PVC
Brown
18AWG
-
100ft
30.5m
105°C
16 x 30AWG
300Vrms
Tinned Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
-
33AH6719

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
Mica Glass
-
18AWG
0.82mm²
1ft
304.8mm
450°C
16 x 30AWG
600V
Nickel Plated Copper
3mm
CSA, NRTL, UL
HTMG Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M