Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,869.380 |
2+ | $1,775.160 |
3+ | $1,722.010 |
5+ | $1,656.780 |
7+ | $1,641.070 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,869.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8866 002500
Newark Part No.87K7287
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max80°C
No. of Max Strands x Strand Size16 x 30AWG
Voltage Rating40kV
Conductor MaterialTinned Copper
External Diameter5.283mm
Approval Specification-
Product Range-
Product Overview
The 8866 002500 is a 152.4m red Hook-up/Lead Wire with tinned copper conductor and conductive polyethylene (Korona-Guard) over inner conductor provides uniform distribution of voltage stresses, polyethylene insulated and PVC jacket.
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
80°C
Voltage Rating
40kV
External Diameter
5.283mm
Product Range
-
Jacket Color
Red
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
16 x 30AWG
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate