Hook Up Wire:

59 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91B1984

RoHS

Spool of 500
1+
$1,493.820
5+
$1,436.040
10+
$1,386.520
Min: 1 / Mult: 1
Rubber
Red
18AWG
-
500ft
152.4m
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
02F3967

RoHS

Spool of 100
1+
$406.120
5+
$390.420
10+
$376.960
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
100ft
30.5m
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
02F5685

RoHS

Spool of 100
1+
$583.110
5+
$560.560
10+
$541.230
Min: 1 / Mult: 1
PVC
Red
18AWG
-
100ft
30.5m
80°C
16 x 30AWG
40kV
Tinned Copper
5.283mm
-
-
63H2519

RoHS

Date/Lot Code

Each
1+
$28.610
Min: 1 / Mult: 1
PVC
Black
18AWG
-
50ft
15.2m
105°C
65 x 36AWG
5kV
Tinned Copper
3.6mm
-
-
87K7287

RoHS

Spool of 500
1+
$1,869.380
2+
$1,775.160
3+
$1,722.010
5+
$1,656.780
7+
$1,641.070
Min: 1 / Mult: 1
PVC
Red
18AWG
-
500ft
152.4m
80°C
16 x 30AWG
40kV
Tinned Copper
5.283mm
-
-
63H2515

RoHS

Each
1+
$44.360
Min: 1 / Mult: 1
Silicone Rubber
Red
18AWG
-
50ft
15.2m
150°C
192 x 41AWG
10kV
Copper
3.6mm
IEC 61010-31
-
63H2513

RoHS

Each
1+
$39.210
Min: 1 / Mult: 1
Silicone Rubber
Black
18AWG
-
50ft
15.2m
150°C
192 x 41AWG
10kV
Copper
3.6mm
IEC 61010-31
-
87K7290

RoHS

Spool of 500
1+
$2,291.880
5+
$2,203.240
10+
$2,127.270
Min: 1 / Mult: 1
Rubber
Red
18AWG
-
500ft
152.4m
90°C
65 x 36AWG
10kV
Tinned Copper
5.817mm
-
-
02F3972

RoHS

Spool of 500
1+
$1,493.820
5+
$1,436.040
10+
$1,386.520
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
500ft
152.4m
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
87K7289

RoHS

Spool of 500
1+
$2,291.880
5+
$2,203.240
10+
$2,127.270
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
500ft
152.4m
90°C
65 x 36AWG
10kV
Copper
5.817mm
-
-
50B1013

RoHS

Spool of 100
1+
$406.120
5+
$390.420
10+
$376.960
Min: 1 / Mult: 1
Rubber
Green
18AWG
-
100ft
30.5m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
58R1620

RoHS

Spool of 1000
1+
$606.520
Min: 1 / Mult: 1
MPPE
Black
18AWG
0.82mm²
1000ft
305m
105°C
16 x 30AWG
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
02F3962

RoHS

Date/Lot Code

Spool of 25
1+
$132.180
5+
$127.070
10+
$122.690
Min: 1 / Mult: 1
Rubber
Red
18AWG
-
25ft
7.62m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
96B2445

RoHS

Spool of 500
1+
$1,493.820
5+
$1,436.040
10+
$1,386.520
Min: 1 / Mult: 1
Rubber
Yellow
18AWG
-
500ft
152.4m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
87K6343

RoHS

Spool of 500
1+
$1,493.820
5+
$1,436.040
10+
$1,386.520
Min: 1 / Mult: 1
Rubber
Red
18AWG
-
500ft
152.4m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
02F3971

RoHS

Spool of 25
1+
$132.180
5+
$127.070
10+
$122.690
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
25ft
7.62m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
15B3579

RoHS

Spool of 500
1+
$1,493.820
5+
$1,436.040
10+
$1,386.520
Min: 1 / Mult: 1
Rubber
White
18AWG
-
500ft
152.4m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
15B3571

RoHS

Spool of 500
1+
$2,225.410
5+
$2,139.350
10+
$2,065.580
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
500ft
152.4m
80°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
02F4211

RoHS

Spool of 500
1+
$2,225.410
5+
$2,139.350
10+
$2,065.580
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
500ft
152.4m
80°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
58R1632

RoHS

Spool of 1000
1+
$606.520
Min: 1 / Mult: 1
MPPE
Red
18AWG
0.82mm²
1000ft
305m
105°C
16 x 30AWG
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
15B3574

RoHS

Spool of 1000
1+
$2,987.620
5+
$2,872.070
10+
$2,773.040
Min: 1 / Mult: 1
Rubber
Red
18AWG
-
1000ft
305m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
02F3968

RoHS

Spool of 100
1+
$406.120
5+
$390.420
10+
$376.960
Min: 2 / Mult: 2
Rubber
Yellow
18AWG
-
100ft
30.5m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
88F1222

RoHS

Spool of 1000
1+
$2,987.620
5+
$2,872.070
10+
$2,773.040
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
1000ft
305m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
02F5301

RoHS

Spool of 1000
1+
$1,173.230
5+
$1,127.850
10+
$1,088.960
Min: 2 / Mult: 2
Unjacketed
-
18AWG
0.84mm²
1000ft
305m
200°C
Solid
-
Tinned Copper
1.041mm
-
-
02F3975

RoHS

Spool of 1000
1+
$2,987.620
5+
$2,872.070
10+
$2,773.040
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
1000ft
305m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
1-25 of 59 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M