Print Page
Image is for illustrative purposes only. Please refer to product description.

9,500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,327.680 |
| 5+ | $2,237.650 |
| 10+ | $2,160.490 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,327.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8898 010500Copy
Newark Part No.87K7289
Technical Datasheet
Jacket MaterialRubber
Jacket ColorBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size65 x 36AWG
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max90°C
Conductor Area CSA-
Voltage Rating10kV
Conductor MaterialCopper
External Diameter5.817mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8898 010500 is a 152.4m black Hook-up/Lead - Test Prod Wire with tinned copper conductor and a rubber insulation.
Applications
Industrial
Technical Specifications
Jacket Material
Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
90°C
Voltage Rating
10kV
External Diameter
5.817mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
65 x 36AWG
Reel Length (Metric)
152.4m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
