Print Page
Image is for illustrative purposes only. Please refer to product description.
7,000 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,987.620 |
5+ | $2,872.070 |
10+ | $2,773.040 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,987.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8899 0021000
Newark Part No.15B3574
Technical Datasheet
Jacket MaterialRubber
Jacket ColorRed
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max90°C
No. of Max Strands x Strand Size65 x 36AWG
Voltage Rating5kV
Conductor MaterialCopper
External Diameter3.658mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8899 0021000 is a 304.8m red Hook-up/Lead - Test Prod Wire with tinned copper conductor and a rubber insulation.
- -40 to 90°C Operating temperature range
Applications
Industrial
Technical Specifications
Jacket Material
Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
90°C
Voltage Rating
5kV
External Diameter
3.658mm
Product Range
-
Jacket Color
Red
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
65 x 36AWG
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate