Hook Up Wire:

6 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AC5912

RoHS

Spool of 25
1+
$61.240
5+
$50.160
10+
$43.540
Min: 1 / Mult: 1
PVC
Red
17AWG
1mm²
82ft
25m
70°C
259 x 0.07mm
750V
Copper
2.7mm
FlexiVolt-E Series
58AC5914

RoHS

Spool of 25
1+
$61.240
5+
$50.160
Min: 1 / Mult: 1
PVC
Blue
17AWG
1mm²
82ft
25m
70°C
259 x 0.07mm
750V
Copper
2.7mm
FlexiVolt-E Series
58AC5927

RoHS

Spool of 5
1+
$27.900
5+
$20.590
10+
$20.200
Min: 1 / Mult: 1
Silicone
Green, Yellow
17AWG
1mm²
16.4ft
5m
150°C
259 x 0.07mm
600V
Tinned Copper
3mm
SiliVolt-E Series
58AC5933

RoHS

Spool of 5
1+
$28.140
5+
$20.750
10+
$20.340
Min: 1 / Mult: 1
Silicone
Blue
17AWG
1mm²
16.4ft
5m
150°C
259 x 0.07mm
600V
Tinned Copper
3mm
SiliVolt-E Series
58AC5908

RoHS

Spool of 25
1+
$61.740
Min: 1 / Mult: 1
PVC
Green, Yellow
17AWG
1mm²
82ft
25m
70°C
259 x 0.07mm
750V
Copper
2.7mm
FlexiVolt-E Series
58AC5909

RoHS

Spool of 5
1+
$15.820
5+
$12.760
10+
$11.650
Min: 1 / Mult: 1
PVC
Black
17AWG
1mm²
16.4ft
5m
70°C
259 x 0.07mm
750V
Copper
2.7mm
FlexiVolt-E Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M