Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No60.7008-999-23
Newark Part No.58AC5914
Product RangeFlexiVolt-E Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.600 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$55.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7008-999-23
Newark Part No.58AC5914
Product RangeFlexiVolt-E Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlue
Wire Gauge17AWG
No. of Max Strands x Strand Size259 x 0.07mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max70°C
Conductor Area CSA1mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter2.7mm
Approval Specification-
Product RangeFlexiVolt-E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
17AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
70°C
Voltage Rating
750V
External Diameter
2.7mm
Product Range
FlexiVolt-E Series
Jacket Color
Blue
No. of Max Strands x Strand Size
259 x 0.07mm
Reel Length (Metric)
25m
Conductor Area CSA
1mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate