Hook Up Wire:

8 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F5621

RoHS

Spool of 100
1+
$271.630
5+
$261.130
10+
$252.130
Min: 1 / Mult: 1
PVC
Black
22AWG
-
100ft
30.5m
80°C
7 x 30AWG
17kV
Tinned Copper
3.048mm
-
27M1335

RoHS

Spool of 100
1+
$410.810
10+
$406.670
Min: 1 / Mult: 1
Silicone Rubber
White
22AWG
0.35mm²
100ft
30.5m
200°C
7 x 30AWG
5kV
Silver Plated Copper
1.778mm
UL VW-1
89K8249

RoHS

Spool of 500
1+
$992.230
5+
$953.860
10+
$920.970
Min: 1 / Mult: 1
PVC
Black
22AWG
-
500ft
152.4m
80°C
7 x 30AWG
17kV
Tinned Copper
3.048mm
-
89K8248

RoHS

Spool of 500
1+
$1,263.900
5+
$1,215.020
10+
$1,173.130
Min: 1 / Mult: 1
PVC
Red
22AWG
0.33mm²
500ft
152.4m
80°C
7 x 30AWG
25kV
Tinned Copper
3.81mm
-
18C5290

RoHS

Spool of 100
1+
$395.620
10+
$395.620
Min: 1 / Mult: 1
Silicone Rubber
White
22AWG
0.35mm²
100ft
30.5m
200°C
7 x 30AWG
15kV
Copper
2.794mm
UL VW-1
08H0705

RoHS

Spool of 100
1+
$666.810
Min: 1 / Mult: 1
Silicone Rubber
Black
22AWG
0.35mm²
100ft
30m
150°C
7 x 30AWG
10kV
Tinned Copper
2.79mm
UL AWM 3239
03F1052

RoHS

Date/Lot Code

Spool of 100
1+
$833.860
Min: 1 / Mult: 1
Rubber
White
22AWG
0.35mm²
100ft
30.5m
150°C
7 x 30AWG
30kV
Copper
4.597mm
-
27M1338

RoHS

Spool of 100
1+
$590.580
Min: 1 / Mult: 1
Rubber
Black
22AWG
0.35mm²
100ft
30.5m
150°C
7 x 30AWG
20kV
Copper
3.327mm
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M