Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No392250 BK005
Newark Part No.27M1338
Technical Datasheet
Jacket MaterialRubber
Jacket ColorBlack
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max150°C
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating20kV
Conductor MaterialCopper
External Diameter3.327mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
20kV
External Diameter
3.327mm
Product Range
-
Jacket Color
Black
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate