Hook Up Wire:

79 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC6216

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$59.010
200+
$57.180
500+
$56.200
Min: 1 / Mult: 1
ETFE
White
16AWG
-
328ft
100m
150°C
19 x 29AWG
600V
Tinned Copper
1.73mm
-
-
82T5247

RoHS

Spool of 100
1+
$127.650
5+
$125.200
10+
$122.770
Min: 1 / Mult: 1
Silicone
Black
16AWG
1.5mm²
328ft
100m
180°C
30 x 0.25mm
300V
Tinned Copper
2.8mm
-
OLFLEX HEAT 180 SiF Series
38Y7320

RoHS

Spool of 100
1+
$149.310
10+
$134.890
50+
$126.240
100+
$116.860
Min: 1 / Mult: 1
PVC
Blue
14AWG
2.5mm²
328ft
100m
80°C
-
750V
Copper
4.1mm
CE, HAR
H07V-K Series
34AH4493

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$146.020
200+
$141.790
500+
$139.550
Min: 1 / Mult: 1
PVF2
Blue
16AWG
1.25mm²
328ft
100m
150°C
19 x 29AWG
600V
Tinned Copper
1.83mm
-
Spec 44 Series
50AC6950

RoHS

Spool of 100
1+
$39.630
25+
$36.520
50+
$34.120
100+
$33.080
250+
$32.050
Min: 1 / Mult: 1
PVC
Red
-
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
-
-
34AH4500

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$72.560
200+
$70.470
500+
$69.350
Min: 1 / Mult: 1
PVF2
Grey
22AWG
0.4mm²
328ft
100m
150°C
19 x 34AWG
600V
Tinned Copper
1.19mm
-
Spec 44 Series
50AC6952

RoHS

Spool of 100
1+
$66.600
25+
$63.770
50+
$62.200
100+
$60.320
250+
$58.430
Min: 1 / Mult: 1
PVC
Red
-
1.5mm²
328ft
100m
70°C
30 x 0.24mm
750V
Copper
2.9mm
-
-
68Y7946

RoHS

Spool of 100
1+
$50.670
25+
$47.380
50+
$43.950
100+
$43.000
250+
$41.440
Min: 1 / Mult: 1
PVC
Pink
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
72C0361
Each
1+
$41.650
50+
$34.260
100+
$31.980
250+
$29.140
500+
$27.410
Min: 1 / Mult: 1
PVC
Black
-
0.05mm²
328ft
100m
-
7 x 0.1mm
-
Tinned Copper
3mm
-
-
15J7848

RoHS

Each
1+
$61.400
15+
$59.060
30+
$54.350
50+
$52.000
100+
$49.650
More Pricing...
Min: 1 / Mult: 1
PVC
Red
27AWG
0.1mm²
328ft
100m
70°C
26 x 0.07mm
150V
Copper
1mm
-
Flexivolt-E Series
50AC5149

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$100.140
200+
$97.230
500+
$95.690
Min: 1 / Mult: 1
PVDF
Black
21AWG
0.5mm²
328ft
100m
150°C
19 x 0.19mm
600V
Tinned Copper
1.31mm
-
-
31M0553

RoHS

Each
1+
$57.520
5+
$56.410
10+
$55.310
Min: 1 / Mult: 1
Silicone
Grey
21AWG
0.5mm²
328ft
100m
180°C
16 x 0.2mm
300V
Tinned Copper
2.1mm
-
OLFLEX HEAT 180 SiF Series
68Y7936

RoHS

Spool of 100
1+
$178.580
10+
$172.220
25+
$167.140
50+
$162.690
100+
$157.600
Min: 1 / Mult: 1
PVC
Light Blue
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
31Y1458

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$198.520
100+
$192.780
200+
$189.710
Min: 1 / Mult: 1
Polyalkene
Green
14AWG
1mm²
328ft
100m
125°C
19 x 0.25mm
600V
Tinned Copper
1.93mm
UL 3584
-
38Y6642

RoHS

Spool of 100
1+
$124.930
25+
$116.960
50+
$108.610
100+
$106.330
250+
$102.530
Min: 1 / Mult: 1
PVC
Orange
-
2.5mm²
328ft
100m
105°C
-
-
Copper
4.1mm
-
-
50AC6945

RoHS

Spool of 100
1+
$108.900
25+
$104.270
50+
$101.710
100+
$98.630
250+
$95.550
Min: 1 / Mult: 1
PVC
Brown
-
2.5mm²
328ft
100m
70°C
45 x 0.25mm
750V
Copper
3.6mm
-
-
50AC6941

RoHS

Spool of 100
1+
$29.790
25+
$27.460
50+
$25.650
100+
$24.860
250+
$24.090
Min: 1 / Mult: 1
PVC
Brown
-
0.5mm²
328ft
100m
70°C
16 x 0.19mm
500V
Copper
2.2mm
-
-
50AC6954

RoHS

Spool of 100
1+
$29.790
25+
$27.460
50+
$25.650
100+
$24.860
250+
$24.090
Min: 1 / Mult: 1
PVC
White
-
0.5mm²
328ft
100m
70°C
16 x 0.19mm
500V
Copper
2.2mm
-
-
50AC6944

RoHS

Spool of 100
1+
$69.770
25+
$66.810
50+
$65.160
100+
$63.190
250+
$61.210
Min: 1 / Mult: 1
PVC
Brown
-
1.5mm²
328ft
100m
70°C
30 x 0.24mm
750V
Copper
2.9mm
-
-
50AC6955

RoHS

Spool of 100
1+
$39.630
25+
$36.520
50+
$34.120
100+
$33.080
250+
$32.050
Min: 1 / Mult: 1
PVC
White
-
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
-
-
50AC6940

RoHS

Spool of 100
1+
$108.900
25+
$104.270
50+
$101.710
100+
$98.630
250+
$95.550
Min: 1 / Mult: 1
PVC
Blue
-
2.5mm²
328ft
100m
70°C
45 x 0.25mm
750V
Copper
3.6mm
-
-
68Y7905

RoHS

Spool of 100
1+
$50.670
25+
$47.380
50+
$43.950
100+
$43.000
250+
$41.440
Min: 1 / Mult: 1
PVC
Green
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
34AH4492

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$528.850
100+
$513.550
200+
$505.400
Min: 1 / Mult: 1
PVF2
Yellow, Green
12AWG
3mm²
328ft
100m
150°C
37 x 28AWG
600V
Tinned Copper
2.74mm
-
Spec 44 Series
34AH0722

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$100.140
200+
$97.230
500+
$95.690
Min: 1 / Mult: 1
PVDF
Red
21AWG
0.5mm²
328ft
100m
150°C
19 x 0.19mm
600V
Tinned Copper
1.31mm
-
-
34AH2817

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$412.820
100+
$400.880
200+
$394.510
Min: 1 / Mult: 1
PVF2
White
15AWG
1.5mm²
328ft
100m
150°C
37 x 0.23mm
600V
Tinned Copper
2.057mm
-
-
1-25 of 79 items
of 4 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M