Print Page
Image is for illustrative purposes only. Please refer to product description.

62 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.960 |
| 50+ | $43.220 |
| 100+ | $40.840 |
| 250+ | $37.880 |
| 500+ | $36.060 |
Price for:Each
Minimum: 1
Multiple: 1
$50.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBBR4164
Newark Part No.72C0361
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.1mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max-
Conductor Area CSA0.05mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter3mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
-
Voltage Rating
-
External Diameter
3mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.1mm
Reel Length (Metric)
100m
Conductor Area CSA
0.05mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
