Hook Up Wire:

14 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72C3142

RoHS

Each
1+
$89.860
10+
$86.610
30+
$83.350
50+
$80.100
100+
$73.590
More Pricing...
Min: 1 / Mult: 1
TPE
Red
-
2.5mm²
82ft
25m
90°C
651 x 0.07mm
750V
Copper
3.6mm
-
72C3141

RoHS

Each
1+
$88.750
10+
$85.070
30+
$81.390
50+
$77.710
100+
$70.350
More Pricing...
Min: 1 / Mult: 1
TPE
Black
-
2.5mm²
82ft
25m
90°C
651 x 0.07mm
750V
Copper
3.6mm
-
07WX6017

RoHS

Each
1+
$66.670
15+
$64.120
30+
$59.010
50+
$56.460
100+
$53.900
More Pricing...
Min: 1 / Mult: 1
PVC
Black
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
82T5259

RoHS

Spool of 25
1+
$66.520
15+
$63.980
30+
$58.870
50+
$56.330
100+
$53.780
More Pricing...
Min: 1 / Mult: 1
PVC
Red
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
58AC5912

RoHS

Spool of 25
1+
$61.240
5+
$50.160
10+
$43.540
Min: 1 / Mult: 1
PVC
Red
17AWG
1mm²
82ft
25m
70°C
259 x 0.07mm
750V
Copper
2.7mm
FlexiVolt-E Series
07WX6021

RoHS

Each
1+
$66.670
15+
$64.120
30+
$59.010
50+
$56.460
100+
$53.900
More Pricing...
Min: 1 / Mult: 1
PVC
Blue
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
07WX6025

RoHS

Each
1+
$66.670
15+
$64.120
30+
$59.010
50+
$56.460
100+
$53.900
More Pricing...
Min: 1 / Mult: 1
PVC
Green
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
58AC5914

RoHS

Spool of 25
1+
$61.240
5+
$50.160
Min: 1 / Mult: 1
PVC
Blue
17AWG
1mm²
82ft
25m
70°C
259 x 0.07mm
750V
Copper
2.7mm
FlexiVolt-E Series
58AC5908

RoHS

Spool of 25
1+
$61.740
Min: 1 / Mult: 1
PVC
Green, Yellow
17AWG
1mm²
82ft
25m
70°C
259 x 0.07mm
750V
Copper
2.7mm
FlexiVolt-E Series
58AC5949

RoHS

Spool of 25
1+
$141.650
Min: 1 / Mult: 1
Silicone
Blue
17AWG
1mm²
82ft
25m
-
511 x 0.05mm
1.5kV
Tinned Copper
3.9mm
SiliVolt-2V Series
15J8026

RoHS

Each
1+
$209.940
5+
$193.850
10+
$181.780
25+
$169.720
50+
$153.630
Min: 1 / Mult: 1
Silicone Rubber
Black
13AWG
2.5mm²
82ft
25m
150°C
651 x 0.07mm
1.5kV
Copper
4.6mm
Silvolt-1V Series
07WX6023

RoHS

Each
1+
$66.670
15+
$64.120
30+
$59.010
50+
$56.460
100+
$53.900
More Pricing...
Min: 1 / Mult: 1
PVC
Yellow
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
52K6350

RoHS

Each
1+
$89.950
10+
$86.220
30+
$82.500
50+
$78.770
100+
$71.300
More Pricing...
Min: 1 / Mult: 1
PVC
Red
14AWG
2.5mm²
82ft
25m
70°C
651 x 0.07mm
1.5kV
Copper
4mm
-
34C5093

RoHS

Each
1+
$89.760
10+
$86.030
30+
$82.300
50+
$78.590
100+
$71.140
More Pricing...
Min: 1 / Mult: 1
PVC
Black
14AWG
2.5mm²
82ft
25m
70°C
651 x 0.07mm
1.5kV
Copper
4mm
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M