Hook Up Wire:

13 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72C3153

RoHS

Each
1+
$533.020
5+
$491.380
10+
$460.140
25+
$428.920
50+
$387.280
Min: 1 / Mult: 1
Silicone Rubber
Red
4AWG
25mm²
32ft
10m
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
SiliStrom Series
72C3152

RoHS

Each
1+
$533.020
5+
$491.380
10+
$460.140
25+
$428.920
50+
$387.280
Min: 1 / Mult: 1
Silicone Rubber
Black
4AWG
25mm²
32.8ft
10m
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
Silvolt-1V Series
58AC5919

RoHS

Box of 10
1+
$214.640
5+
$186.340
Min: 1 / Mult: 1
PVC
Black
5AWG
16mm²
32.8ft
10m
70°C
4116 x 0.07mm
1.5kV
Tinned Copper
8.5mm
FlexiStrom Series
58AC5920

RoHS

Box of 10
1+
$221.720
Min: 1 / Mult: 1
PVC
Red
5AWG
16mm²
32.8ft
10m
-
4116 x 0.07mm
1.5kV
Tinned Copper
8.5mm
FlexiStrom Series
58AC5935

RoHS

Box of 10
1+
$122.740
5+
$95.580
10+
$93.790
Min: 1 / Mult: 1
Silicone
Black
11AWG
4mm²
32.8ft
10m
150°C
1036 x 0.07mm
1.5kV
Tinned Copper
5.4mm
SiliStrom Series
58AC5937

RoHS

Box of 10
1+
$122.740
Min: 1 / Mult: 1
Silicone
Blue
11AWG
4mm²
32.8ft
10m
150°C
1036 x 0.07mm
1.5kV
Tinned Copper
5.4mm
SiliStrom Series
58AC5936

RoHS

Box of 10
1+
$123.720
5+
$96.330
10+
$94.510
Min: 1 / Mult: 1
Silicone
Red
11AWG
4mm²
32.8ft
10m
150°C
1036 x 0.07mm
1.5kV
Tinned Copper
5.4mm
SiliStrom Series
58AC5915

RoHS

Box of 10
1+
$112.250
5+
$91.910
Min: 1 / Mult: 1
PVC
Green, Yellow
9AWG
6mm²
32.8ft
10m
70°C
1548 x 0.07mm
1.5kV
Tinned Copper
5.9mm
FlexiStrom Series
16AM6463

RoHS

Each
1+
$39.490
Min: 1 / Mult: 1
Silicone
Black
18AWG
0.75mm²
32.8ft
10m
180°C
195 x 0.07mm
1kV
Copper
3.7mm
CT2799A Series
79AK1138

RoHS

Each
1+
$136.310
25+
$131.440
50+
$128.730
100+
$125.480
250+
$122.240
Min: 1 / Mult: 1
PVC
Black
5AWG
16mm²
32.8ft
10m
-
206 x 0.3mm
750V
Copper
8.7mm
-
58AC5921

RoHS

Box of 10
1+
$221.720
Min: 1 / Mult: 1
PVC
Blue
5AWG
16mm²
32.8ft
10m
-
4116 x 0.07mm
1.5kV
Tinned Copper
8.5mm
FlexiStrom Series
58AC5918

RoHS

Box of 10
1+
$140.990
Min: 1 / Mult: 1
PVC
Blue
7AWG
10mm²
32.8ft
10m
-
2556 x 0.07mm
1.5kV
Tinned Copper
7mm
FlexiStrom Series
16AM6466

RoHS

Each
1+
$39.490
Min: 1 / Mult: 1
Silicone
Red
18AWG
0.75mm²
32.8ft
10m
180°C
195 x 0.07mm
1kV
Copper
3.7mm
CT2799A Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M