Hook Up Wire:

101 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC6216

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$59.010
200+
$57.180
500+
$56.200
Min: 1 / Mult: 1
ETFE
White
16AWG
-
328ft
100m
150°C
19 x 29AWG
600V
Tinned Copper
1.73mm
-
-
58R1620

RoHS

Spool of 1000
1+
$606.520
Min: 1 / Mult: 1
MPPE
Black
18AWG
0.82mm²
1000ft
305m
105°C
16 x 30AWG
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
79Y4686

RoHS

1 Meter
1+
$2.080
100+
$1.740
250+
$1.600
500+
$1.510
1000+
$1.410
Min: 1 / Mult: 1
PVC
Violet
12AWG
4mm²
-
-
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
95Y9163

RoHS

Each
1+
$0.998
Min: 1 / Mult: 1
Silicone Rubber
Black
26AWG
0.13mm²
6ft
1.8m
200°C
-
600V
-
1.52mm
-
-
79Y4685

RoHS

1 Meter
1+
$2.720
250+
$2.100
500+
$1.900
1000+
$1.730
5000+
$1.590
Min: 1 / Mult: 1
PVC
Violet
14AWG
2.5mm²
-
-
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
34AH4493

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$146.020
200+
$141.790
500+
$139.550
Min: 1 / Mult: 1
PVF2
Blue
16AWG
1.25mm²
328ft
100m
150°C
19 x 29AWG
600V
Tinned Copper
1.83mm
-
Spec 44 Series
58R1632

RoHS

Spool of 1000
1+
$606.520
Min: 1 / Mult: 1
MPPE
Red
18AWG
0.82mm²
1000ft
305m
105°C
16 x 30AWG
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
34AH4500

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$72.560
200+
$70.470
500+
$69.350
Min: 1 / Mult: 1
PVF2
Grey
22AWG
0.4mm²
328ft
100m
150°C
19 x 34AWG
600V
Tinned Copper
1.19mm
-
Spec 44 Series
06M3948

RoHS

Spool of 100
1+
$171.520
3+
$164.020
5+
$157.470
10+
$150.910
25+
$141.530
More Pricing...
Min: 1 / Mult: 1
PTFE
Green
26AWG
0.15mm²
100ft
30m
200°C
19 x 38AWG
600V
Silver Plated Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
58R1543

RoHS

Date/Lot Code

Spool of 100
1+
$91.360
3+
$84.150
5+
$80.720
10+
$75.560
25+
$70.070
More Pricing...
Min: 1 / Mult: 1
MPPE
Black
26AWG
0.13mm²
100ft
30.5m
105°C
7 x 34AWG
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
68Y7946

RoHS

Spool of 100
1+
$50.670
25+
$47.380
50+
$43.950
100+
$43.000
250+
$41.440
Min: 1 / Mult: 1
PVC
Pink
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
52T2707

RoHS

Spool of 1000
1+
$5,327.820
5+
$5,121.770
10+
$4,945.150
Min: 1 / Mult: 1
PPO
Blue
12AWG
-
1000ft
304.8m
105°C
65 x 30AWG
600V
Tinned Copper
2.82mm
UL 11028
GreenChoice Series
51R0346

RoHS

Spool of 1000
1+
$456.930
Min: 1 / Mult: 1
MPPE
Red
20AWG
0.52mm²
1000ft
304.8m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
79Y4697

RoHS

1 Meter
1+
$0.525
250+
$0.411
500+
$0.372
1000+
$0.341
5000+
$0.315
Min: 1 / Mult: 1
PVC
Yellow
21AWG
0.5mm²
3.3ft
1m
105°C
16 x 0.2mm
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
95Y9139

RoHS

Each
1+
$0.998
Min: 1 / Mult: 1
Silicone Rubber
Red
26AWG
0.13mm²
6ft
1.8m
200°C
-
600V
-
1.52mm
-
-
28B8662

RoHS

Spool of 100
1+
$457.770
3+
$442.800
5+
$427.840
Min: 1 / Mult: 1
XLPE
Red
16AWG
1.326mm²
100ft
30.5m
125°C
26 x 30AWG
600V
Copper
3.1mm
-
-
50AC5149

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$100.140
200+
$97.230
500+
$95.690
Min: 1 / Mult: 1
PVDF
Black
21AWG
0.5mm²
328ft
100m
150°C
19 x 0.19mm
600V
Tinned Copper
1.31mm
-
-
89K8206

RoHS

Spool of 100
1+
$171.520
3+
$164.020
5+
$157.470
10+
$150.910
25+
$141.530
More Pricing...
Min: 1 / Mult: 1
PTFE
Violet
26AWG
0.15mm²
100ft
30m
200°C
19 x 38AWG
600V
Silver Plated Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
68Y7936

RoHS

Spool of 100
1+
$178.580
10+
$172.220
25+
$167.140
50+
$162.690
100+
$157.600
Min: 1 / Mult: 1
PVC
Light Blue
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
58R1533

RoHS

Date/Lot Code

Spool of 100
1+
$81.300
3+
$74.880
5+
$71.820
10+
$67.240
25+
$62.350
More Pricing...
Min: 1 / Mult: 1
MPPE
Red
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
51R0344

RoHS

Spool of 1000
1+
$456.930
Min: 1 / Mult: 1
MPPE
White
20AWG
0.52mm²
1000ft
305m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
58R1521

RoHS

Date/Lot Code

Spool of 100
1+
$81.300
3+
$74.880
5+
$71.820
10+
$67.240
25+
$62.350
More Pricing...
Min: 1 / Mult: 1
MPPE
Black
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
58R1570

RoHS

Date/Lot Code

Spool of 1000
1+
$399.870
5+
$340.100
10+
$305.060
25+
$284.450
50+
$280.320
Min: 1 / Mult: 1
MPPE
Green
24AWG
0.2mm²
1000ft
304.8m
105°C
7 x 32AWG
600V
Tinned Copper
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
31Y1458

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$198.520
100+
$192.780
200+
$189.710
Min: 1 / Mult: 1
Polyalkene
Green
14AWG
1mm²
328ft
100m
125°C
19 x 0.25mm
600V
Tinned Copper
1.93mm
UL 3584
-
58R1560

RoHS

Date/Lot Code

Spool of 1000
1+
$354.230
5+
$301.280
10+
$270.240
25+
$251.980
50+
$248.330
Min: 1 / Mult: 1
MPPE
White
26AWG
0.13mm²
1000ft
305m
105°C
7 x 34AWG
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1-25 of 101 items
of 5 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M