Hook Up Wire:

2 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31Y6283

RoHS

Each
1+
$46.250
25+
$44.040
50+
$41.980
100+
$40.730
250+
$32.190
Min: 1 / Mult: 1
Silicone Rubber
Red
13AWG
2.5mm²
16ft
5m
150°C
651 x 0.07mm
1.5kV
Copper
4.6mm
Silvolt-1V Series
15J8026

RoHS

Each
1+
$209.940
5+
$193.850
10+
$181.780
25+
$169.720
50+
$153.630
Min: 1 / Mult: 1
Silicone Rubber
Black
13AWG
2.5mm²
82ft
25m
150°C
651 x 0.07mm
1.5kV
Copper
4.6mm
Silvolt-1V Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M