Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7610-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31Y6283
Product RangeSilvolt-1V Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.430 |
| 5+ | $34.190 |
| 10+ | $32.690 |
| 25+ | $31.350 |
| 50+ | $29.730 |
| 100+ | $28.290 |
Price for:Each
Minimum: 1
Multiple: 1
$36.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7610-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31Y6283
Product RangeSilvolt-1V Series
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorRed
Wire Gauge13AWG
No. of Max Strands x Strand Size651 x 0.07mm
Reel Length (Metric)5m
Reel Length (Imperial)16ft
Operating Temperature Max150°C
Conductor Area CSA2.5mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter4.6mm
Approval Specification-
Product RangeSilvolt-1V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
13AWG
Reel Length (Metric)
5m
Operating Temperature Max
150°C
Voltage Rating
1.5kV
External Diameter
4.6mm
Product Range
Silvolt-1V Series
Jacket Color
Red
No. of Max Strands x Strand Size
651 x 0.07mm
Reel Length (Imperial)
16ft
Conductor Area CSA
2.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 61.7610-22
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
