Silicone Rubber Hook Up Wire:
19 Products FoundFind a huge range of Silicone Rubber Hook Up Wire at Newark Electronics Mexico. We stock a wide range of Hook Up Wire, such as PVC, MPPE, Rubber & Silicone Rubber Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Staubli, Adafruit & Pomona
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.950 | Silicone Rubber | Red | 18AWG | 192 x 41AWG | 50ft | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | IEC 61010-31 | - | ||||||
Spool of 100 | 1+ $2,265.870 | Silicone Rubber | White | 8AWG | 133 x 29AWG | 100ft | 30.5m | 150°C | 8.61mm² | 15kV | Copper | 6.58mm | - | - | ||||||
Spool of 100 | 1+ $340.540 5+ $305.050 10+ $296.920 | Silicone Rubber | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 5kV | Silver Plated Copper | 1.778mm | UL VW-1 | - | ||||||
Each | 1+ $696.710 5+ $644.320 10+ $605.030 25+ $565.740 50+ $513.370 | Silicone Rubber | Red | 4AWG | 6496 x 0.07mm | 32ft | 10m | 90°C | 25mm² | 1.5kV | Copper | 11.9mm | - | SiliStrom Series | ||||||
Each | 1+ $696.710 5+ $644.320 10+ $605.030 25+ $565.740 50+ $513.370 | Silicone Rubber | Black | 4AWG | 6496 x 0.07mm | 32.8ft | 10m | 90°C | 25mm² | 1.5kV | Copper | 11.9mm | - | Silvolt-1V Series | ||||||
Each | 1+ $42.390 | Silicone Rubber | Black | 18AWG | 192 x 41AWG | 50ft | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | IEC 61010-31 | - | ||||||
Each | 1+ $62.850 5+ $51.630 10+ $44.910 25+ $44.080 | Silicone Rubber | Red | 13AWG | 651 x 0.07mm | 16ft | 5m | 150°C | 2.5mm² | 1.5kV | Copper | 4.6mm | - | Silvolt-1V Series | ||||||
Each | 1+ $0.998 | Silicone Rubber | Black | 26AWG | - | 6ft | 1.8m | 200°C | 0.13mm² | 600V | - | 1.52mm | - | - | ||||||
Each | 1+ $244.100 5+ $225.740 10+ $211.980 25+ $198.210 50+ $179.870 | Silicone Rubber | Black | 13AWG | 651 x 0.07mm | 82ft | 25m | 150°C | 2.5mm² | 1.5kV | Copper | 4.6mm | - | Silvolt-1V Series | ||||||
Spool of 100 | 1+ $663.940 2+ $631.200 5+ $592.000 | Silicone Rubber | Black | 22AWG | 7 x 30AWG | 100ft | 30m | 150°C | 0.35mm² | 10kV | Tinned Copper | 2.79mm | UL AWM 3239 | - | ||||||
Each | 1+ $32.210 5+ $23.830 10+ $21.240 25+ $18.660 | Silicone Rubber | Black | 20AWG | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | 2.7mm | - | Silvolt-1V Series | ||||||
Each | 1+ $0.998 | Silicone Rubber | Red | 26AWG | - | 6ft | 1.8m | 200°C | 0.13mm² | 600V | - | 1.52mm | - | - | ||||||
Spool of 100 | 1+ $995.570 2+ $946.220 | Silicone Rubber | White | 16AWG | 41 x 32AWG | 100ft | 30.5m | 200°C | 1.33mm² | 20kV | Silver Plated Copper | 4.166mm | UL VW-1 | - | ||||||
Spool of 100 | 1+ $734.320 2+ $698.060 5+ $659.610 | Silicone Rubber | White | 20AWG | 10 x 30AWG | 100ft | 30.5m | 150°C | 0.51mm² | 15kV | Tinned Copper | 3.23mm | - | - | ||||||
Spool of 100 | 1+ $415.950 5+ $378.080 10+ $368.000 | Silicone Rubber | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 15kV | Copper | 2.794mm | UL VW-1 | - | ||||||
Spool of 100 | Pricing is unavailable. Please contact customer services. | Silicone Rubber | White | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.96mm² | 25kV | Copper | 4.064mm | UL VW-1 | - | ||||||
Spool of 100 | 1+ $1,015.090 2+ $964.740 | Silicone Rubber | Black | 14AWG | 41 x 30AWG | 100ft | 30m | 150°C | 2.08mm² | 10kV | Tinned Copper | 3.91mm | UL AWM 3239 | - | ||||||
Spool of 100 | 1+ $1,453.930 2+ $1,377.400 | Silicone Rubber | White | 16AWG | 41 x 32AWG | 100ft | 30.5m | 200°C | 1.23mm² | 35kV | Copper | 6.756mm | UL VW-1 | - | ||||||
ALPHA WIRE | Spool of 100 | 1+ $2,760.690 | Silicone Rubber | White | 4AWG | - | 100ft | 30m | 80°C | 21.55mm² | 25kV | Tinned Copper | 9.98mm | - | - | |||||