2. Cable, Wire & Cable Assemblies
                      3. Multiconductor Cable

                      KAWEFLEX 6110 Series Multiconductor Cable:

                      25 Products Found

                      Drag Chain Control Cable KAWEFLEX® - SK cable series.

                      Our KAWEFLEX® - SK cable series is engineered and Designed for millions of bending cycles, for continuous high-flex performance in demanding drag chain applications, such as mechanical engineering and robotics. With a compact design and advanced stranding technology, KAWEFLEX® cables ensure maximum reliability and performance in dynamic industrial environments.

                      • UL/CSA approval, DESINA-compliant
                      • Low-adhesion, silicone-free
                      • Flame-retardant according to IEC 60332-1-2, FT1, VW-1.
                      • Oil-resistant in accordance with DIN EN 60811-404 (mineral oil only).
                      • Largely resistant to grease, coolants and lubricants
                      • UL/CSA approval up to 600 V allows parallel installation with other cables
                      • LABS-/silicone-free (during production)
                      • Compliant with the 2014/35/EU Directive ("Low Voltage Directive") CE.
                      Drag Chain Control Cable  KAWEFLEX® - SK cable series.TKD
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Cable Shielding
                      No. of Conductors
                      Wire Gauge
                      Conductor Area CSA
                      Reel Length (Imperial)
                      Reel Length (Metric)
                      Jacket Color
                      No. of Max Strands x Strand Size
                      Conductor Material
                      Jacket Material
                      External Diameter
                      Voltage Rating
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      1504605-100F
                      TKD KABEL 1504605-100F
                      13AM8005

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 18 Conductor
                      4. 21 AWG
                      5. 0.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $454.300
                      5+
                      $436.130
                      10+
                      $417.960
                      Min: 1 / Mult: 1
                      Unshielded
                      18Conductor
                      21AWG
                      0.5mm²
                      100ft
                      30.48m
                      Gray
                      28 x 34AWG
                      Copper
                      PVC
                      10.5mm
                      600V
                      KAWEFLEX 6110 Series
                      1504619-100F
                      TKD KABEL 1504619-100F
                      13AM8007

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 2 Conductor
                      4. 18 AWG
                      5. 1 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $115.500
                      5+
                      $110.880
                      10+
                      $106.260
                      Min: 1 / Mult: 1
                      Unshielded
                      2Conductor
                      18AWG
                      1mm²
                      100ft
                      30.48m
                      Gray
                      56 x 34AWG
                      Copper
                      PVC
                      5.7mm
                      600V
                      KAWEFLEX 6110 Series
                      1504621-100F
                      TKD KABEL 1504621-100F
                      13AM8009

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 4 Conductor
                      4. 18 AWG
                      5. 1 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $148.500
                      5+
                      $142.560
                      10+
                      $136.620
                      Min: 1 / Mult: 1
                      Unshielded
                      4Conductor
                      18AWG
                      1mm²
                      100ft
                      30.48m
                      Gray
                      56 x 34AWG
                      Copper
                      PVC
                      6.6mm
                      600V
                      KAWEFLEX 6110 Series
                      1504628-100F
                      TKD KABEL 1504628-100F
                      13AM8016

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 3 Conductor
                      4. 16 AWG
                      5. 1.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $185.630
                      5+
                      $178.200
                      10+
                      $170.780
                      Min: 1 / Mult: 1
                      Unshielded
                      3Conductor
                      16AWG
                      1.5mm²
                      100ft
                      30.48m
                      Gray
                      84 x 34AWG
                      Copper
                      PVC
                      6.8mm
                      600V
                      KAWEFLEX 6110 Series
                      1504631-100F
                      TKD KABEL 1504631-100F
                      13AM8019

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 7 Conductor
                      4. 16 AWG
                      5. 1.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $403.700
                      5+
                      $387.560
                      10+
                      $371.410
                      Min: 1 / Mult: 1
                      Unshielded
                      7Conductor
                      16AWG
                      1.5mm²
                      100ft
                      30.48m
                      Gray
                      84 x 34AWG
                      Copper
                      PVC
                      10mm
                      600V
                      KAWEFLEX 6110 Series
                      1504633-100F
                      TKD KABEL 1504633-100F
                      13AM8021

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 18 Conductor
                      4. 16 AWG
                      5. 1.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $1,019.700
                      5+
                      $978.920
                      10+
                      $938.130
                      Min: 1 / Mult: 1
                      Unshielded
                      18Conductor
                      16AWG
                      1.5mm²
                      100ft
                      30.48m
                      Gray
                      84 x 34AWG
                      Copper
                      PVC
                      14.2mm
                      600V
                      KAWEFLEX 6110 Series
                      1504634-100F
                      TKD KABEL 1504634-100F
                      13AM8022

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 25 Conductor
                      4. 16 AWG
                      5. 1.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $1,430.000
                      5+
                      $1,372.800
                      10+
                      $1,315.600
                      Min: 1 / Mult: 1
                      Unshielded
                      25Conductor
                      16AWG
                      1.5mm²
                      100ft
                      30.48m
                      Gray
                      84 x 34AWG
                      Copper
                      PVC
                      17.4mm
                      600V
                      KAWEFLEX 6110 Series
                      1504637-100F
                      TKD KABEL 1504637-100F
                      13AM8023

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 3 Conductor
                      4. 14 AWG
                      5. 2.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $271.700
                      5+
                      $260.840
                      10+
                      $249.970
                      Min: 1 / Mult: 1
                      Unshielded
                      3Conductor
                      14AWG
                      2.5mm²
                      100ft
                      30.48m
                      Gray
                      124 x 34AWG
                      Copper
                      PVC
                      8.2mm
                      600V
                      KAWEFLEX 6110 Series
                      1504625-100F
                      TKD KABEL 1504625-100F
                      13AM8013

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 18 Conductor
                      4. 18 AWG
                      5. 1 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $633.600
                      5+
                      $608.260
                      10+
                      $582.920
                      Min: 1 / Mult: 1
                      Unshielded
                      18Conductor
                      18AWG
                      1mm²
                      100ft
                      30.48m
                      Gray
                      56 x 34AWG
                      Copper
                      PVC
                      12.5mm
                      600V
                      KAWEFLEX 6110 Series
                      1504627-100F
                      TKD KABEL 1504627-100F
                      13AM8015

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 2 Conductor
                      4. 16 AWG
                      5. 1.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $130.190
                      5+
                      $124.990
                      10+
                      $119.780
                      Min: 1 / Mult: 1
                      Unshielded
                      2Conductor
                      16AWG
                      1.5mm²
                      100ft
                      30.48m
                      Gray
                      84 x 34AWG
                      Copper
                      PVC
                      6.3mm
                      600V
                      KAWEFLEX 6110 Series
                      1504600-100F
                      TKD KABEL 1504600-100F
                      13AM8000

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 3 Conductor
                      4. 21 AWG
                      5. 0.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $104.500
                      5+
                      $100.320
                      10+
                      $96.140
                      Min: 1 / Mult: 1
                      Unshielded
                      3Conductor
                      21AWG
                      0.5mm²
                      100ft
                      30.48m
                      Gray
                      28 x 34AWG
                      Copper
                      PVC
                      5.4mm
                      600V
                      KAWEFLEX 6110 Series
                      1504632-100F
                      TKD KABEL 1504632-100F
                      13AM8020

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 12 Conductor
                      4. 16 AWG
                      5. 1.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $660.000
                      5+
                      $633.600
                      10+
                      $607.200
                      Min: 1 / Mult: 1
                      Unshielded
                      12Conductor
                      16AWG
                      1.5mm²
                      100ft
                      30.48m
                      Gray
                      84 x 34AWG
                      Copper
                      PVC
                      11.9mm
                      600V
                      KAWEFLEX 6110 Series
                      1504620-100F
                      TKD KABEL 1504620-100F
                      13AM8008

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 3 Conductor
                      4. 18 AWG
                      5. 1 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $126.500
                      5+
                      $121.440
                      10+
                      $116.380
                      Min: 1 / Mult: 1
                      Unshielded
                      3Conductor
                      18AWG
                      1mm²
                      100ft
                      30.48m
                      Gray
                      56 x 34AWG
                      Copper
                      PVC
                      6.2mm
                      600V
                      KAWEFLEX 6110 Series
                      1504604-100F
                      TKD KABEL 1504604-100F
                      13AM8004

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 12 Conductor
                      4. 21 AWG
                      5. 0.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $388.300
                      5+
                      $372.770
                      10+
                      $357.240
                      Min: 1 / Mult: 1
                      Unshielded
                      12Conductor
                      21AWG
                      0.5mm²
                      100ft
                      30.48m
                      Gray
                      28 x 34AWG
                      Copper
                      PVC
                      9mm
                      600V
                      KAWEFLEX 6110 Series
                      1504623-100F
                      TKD KABEL 1504623-100F
                      13AM8011

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 7 Conductor
                      4. 18 AWG
                      5. 1 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $251.900
                      5+
                      $241.830
                      10+
                      $231.750
                      Min: 1 / Mult: 1
                      Unshielded
                      7Conductor
                      18AWG
                      1mm²
                      100ft
                      30.48m
                      Gray
                      56 x 34AWG
                      Copper
                      PVC
                      9mm
                      600V
                      KAWEFLEX 6110 Series
                      1504626-100F
                      TKD KABEL 1504626-100F
                      13AM8014

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 25 Conductor
                      4. 18 AWG
                      5. 1.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $962.500
                      5+
                      $924.000
                      10+
                      $885.500
                      Min: 1 / Mult: 1
                      Unshielded
                      25Conductor
                      18AWG
                      1.5mm²
                      100ft
                      30.48m
                      Gray
                      56 x 34AWG
                      Copper
                      PVC
                      15.3mm
                      600V
                      KAWEFLEX 6110 Series
                      1504606-100F
                      TKD KABEL 1504606-100F
                      13AM8006

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 25 Conductor
                      4. 21 AWG
                      5. 1 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $719.400
                      5+
                      $690.630
                      10+
                      $661.850
                      Min: 1 / Mult: 1
                      Unshielded
                      25Conductor
                      21AWG
                      1mm²
                      100ft
                      30.48m
                      Gray
                      28 x 34AWG
                      Copper
                      PVC
                      12.7mm
                      600V
                      KAWEFLEX 6110 Series
                      1504622-100F
                      TKD KABEL 1504622-100F
                      13AM8010

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 5 Conductor
                      4. 18 AWG
                      5. 1 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $180.400
                      5+
                      $173.190
                      10+
                      $165.970
                      Min: 1 / Mult: 1
                      Unshielded
                      5Conductor
                      18AWG
                      1mm²
                      100ft
                      30.48m
                      Gray
                      56 x 34AWG
                      Copper
                      PVC
                      7.4mm
                      600V
                      KAWEFLEX 6110 Series
                      1504624-100F
                      TKD KABEL 1504624-100F
                      13AM8012

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 12 Conductor
                      4. 18 AWG
                      5. 1 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $476.300
                      5+
                      $457.250
                      10+
                      $438.200
                      Min: 1 / Mult: 1
                      Unshielded
                      12Conductor
                      18AWG
                      1mm²
                      100ft
                      30.48m
                      Gray
                      56 x 34AWG
                      Copper
                      PVC
                      10.5mm
                      600V
                      KAWEFLEX 6110 Series
                      1504603-100F
                      TKD KABEL 1504603-100F
                      13AM8003

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 7 Conductor
                      4. 21 AWG
                      5. 0.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $218.900
                      5+
                      $210.150
                      10+
                      $201.390
                      Min: 1 / Mult: 1
                      Unshielded
                      7Conductor
                      21AWG
                      0.5mm²
                      100ft
                      30.48m
                      Gray
                      28 x 34AWG
                      Copper
                      PVC
                      7.6mm
                      600V
                      KAWEFLEX 6110 Series
                      1504629-100F
                      TKD KABEL 1504629-100F
                      13AM8017

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 4 Conductor
                      4. 16 AWG
                      5. 1.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $225.500
                      5+
                      $216.480
                      10+
                      $207.460
                      Min: 1 / Mult: 1
                      Unshielded
                      4Conductor
                      16AWG
                      1.5mm²
                      100ft
                      30.48m
                      Gray
                      84 x 34AWG
                      Copper
                      PVC
                      7.4mm
                      600V
                      KAWEFLEX 6110 Series
                      1504630-100F
                      TKD KABEL 1504630-100F
                      13AM8018

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 5 Conductor
                      4. 16 AWG
                      5. 1.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $286.000
                      5+
                      $274.560
                      10+
                      $263.120
                      Min: 1 / Mult: 1
                      Unshielded
                      5Conductor
                      16AWG
                      1.5mm²
                      100ft
                      30.48m
                      Gray
                      84 x 34AWG
                      Copper
                      PVC
                      8.3mm
                      600V
                      KAWEFLEX 6110 Series
                      1504601-100F
                      TKD KABEL 1504601-100F
                      13AM8001

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 4 Conductor
                      4. 21 AWG
                      5. 0.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $126.500
                      5+
                      $121.440
                      10+
                      $116.380
                      Min: 1 / Mult: 1
                      Unshielded
                      4Conductor
                      21AWG
                      0.5mm²
                      100ft
                      30.48m
                      Gray
                      28 x 34AWG
                      Copper
                      PVC
                      5.8mm
                      600V
                      KAWEFLEX 6110 Series
                      1504638-100F
                      TKD KABEL 1504638-100F
                      13AM8024

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 4 Conductor
                      4. 14 AWG
                      5. 2.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $359.700
                      5+
                      $345.320
                      10+
                      $330.930
                      Min: 1 / Mult: 1
                      Unshielded
                      4Conductor
                      14AWG
                      2.5mm²
                      100ft
                      30.48m
                      Gray
                      124 x 34AWG
                      Copper
                      PVC
                      9mm
                      600V
                      KAWEFLEX 6110 Series
                      1504602-100F
                      TKD KABEL 1504602-100F
                      13AM8002

                      Data Sheet

                      RoHS

                      TKD KABEL
                      1. Multiconductor Cable
                      2. Unshielded
                      3. 5 Conductor
                      4. 21 AWG
                      5. 0.5 mm²
                      6. 100 ft
                      7. 30.48 m
                      Spool of 100
                      1+
                      $148.500
                      5+
                      $142.560
                      10+
                      $136.620
                      Min: 1 / Mult: 1
                      Unshielded
                      5Conductor
                      21AWG
                      0.5mm²
                      100ft
                      30.48m
                      Gray
                      28 x 34AWG
                      Copper
                      PVC
                      6.4mm
                      600V
                      KAWEFLEX 6110 Series
                      ComparePrice forQuantity
                      1-25 of 25 items