Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTKD KABEL
Manufacturer Part No1504624-100F
Newark Part No.13AM8012
Product RangeKAWEFLEX 6110 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $476.300 |
| 5+ | $457.250 |
| 10+ | $438.200 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$476.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTKD KABEL
Manufacturer Part No1504624-100F
Newark Part No.13AM8012
Product RangeKAWEFLEX 6110 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors12Conductor
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGray
No. of Max Strands x Strand Size56 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter10.5mm
Voltage Rating600V
Product RangeKAWEFLEX 6110 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
1504624-100F is a KAWEFLEX® 6110 SK-PVC UL/CSA control cable for drag chains. It is a highly flexible power and control cable for high electrical and normal mechanical requirements in drag chains and motion drive systems in machine and plant engineering.
- Grey PVC cable
- 12 conductor 18AWG (1mm²)
- 300/500V (IEC), 600V (UL: AWM) rated voltage
- 100ft (30.48m) cable length
- UL/CSA approval, DESINA-compliant
- Low-adhesion, silicone-free
- Flame-retardant according to IEC 60332-1-2, FT1, VW-1
- Oil-resistant in accordance with DIN EN 60811-404 (mineral oil only)
- Largely resistant to grease, coolants and lubricants
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
10.5mm
Product Range
KAWEFLEX 6110 Series
No. of Conductors
12Conductor
Conductor Area CSA
1mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
56 x 34AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate